0914000990(8,9) Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
guide pin guide bush "'1 E 5 :3 § 2:— _ 5 E 7 ' Ln i 7 7777777 7 - § - 7 7777777 7 7 7i 7 7 9 _ 23,2 21+,3 arrangement of pins and bushes see page 2 and 3 AH Dimensians in mm Staie Free size iai Ref 6'6? anginaisizeuwm 21 Sun AH 'M d Creaieflhy inspetied ty standardisaimn naia sieve mun" D ' ”9‘ 5 reserve KLASSENP BEREHDRN TiEMANNA 2017.01.15 Finai Heiease 09 1A 000 9909 guide bush ' WM“ “PU 'DE TiiiaH Mdi F ii iii igniii'sK-iéiriciaiidin 09 14 000 9908 guide pin HARiiNGEianmnmmn KE T m- OUNa: ue FUHQSSI E 3;““"”"3i“ P ,32 my w W part number description Driliinsueikamu TB 09 14 000 990x [J 1/3 AA
1 2 i 3 I. i 5 a coding sys’rem wi’rh guide pins and bushes for hoods/housings wi’rh one frame or hinged frame 1 2 3 5 " ' ' ' o . o . o . L 0‘ [O 0‘ [O 0‘ M F M F M F M F 7 8 9 10 11 12 00.. 0.00 00.. 0.00 0.0. 0.0. 0.0. 0.0. 00.0 .000 00.. 0.00 M F M F M F M F M F M F 13 11+ 15 16 O 0 O O O O O O O O O O 0 O O O F — frame or hinged frame for hoods M — frame or hinged frame for housings O O . . . . o o . . o O O O . . M F M F M F M F O — guide pin 0 — guide bush - Creaieflh ins etied t Sfandardisaiinn Uaie SiafE null-II Amwsmmm KLASSENPY BERpEHDRNy TiEMANNA 2017.01.15 FinaiHEiease v Dev-vim!“ EL pg _ BE ME . mum/Emu Han-Moduiar Fuehrungssilfie zigijiusaizgggmii/i HARTiNG Eiatirir 6th i. [a KE 1132 MW ‘m Fina D732339E5peikamp ' TB 09 14 000 990X [J 2/3 AA
3 L 1 5 codlnq sysfem w1’rh code plns A for hoods/housings with ‘rwo frame or two hinued frame _ 1 2 3 L. 5 6 o++oo++o o++co++o o++oo++o c++oo++o o++oo++ o oo++o o++oo++o o++oo++o o++oo++o c++oo++o o++oo++ o oo++o B M F M F M F M F M F F 7 8 9 10 11 12 o++oo++o o++oo++o o++oo++o o++0o++o o++oo++ o oo++o o++oo++o o++oo++o o++oo++o o++oo++o o++oo++ o oo++o M F M F M F M F M F F 13 1A. 15 16 o++oo++o c++oo++o o++oo++ o oo++o E o++oo++o c++oo++o o++oo++ o oo++o M F M F M F F F frame or hinged frame for hoods M frame 0|" h'nge‘j frame for housmgs A AH righfsresarved mmnny 1nspededty svanaarmsannn um 51m id in un- KLASSENP BEREHDRN HEMANNA 2017.01.15 Fmamnaase D . 9” E P V DEW'ME“ EL PD - DE 11112 H M d 1 F h Hf Baum/5mm - an- 0 Her ue run 551 e 11115111901131 0 gmde bUSh HARHNGHEUNEEMHXED KE T N h 9 I;‘””""‘“” P . ‘02 war 21 Egg + ”10“”me screw D732339E5p21kamp TB 09 14 000 990X [J 3/3 AA

Products related to this Datasheet

HAN-MODULAR GUIDE BUSHING
HAN-MODULAR GUIDE PIN