AL-B/6356 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona® LExliTH i :
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
10/1/07
www.pomonaelectronics.com
D1094651
Rev. 101
Page 1 of 1
Model AL-B & 6356 Kit
Patch Cord
Alligator Clips Both Ends
Sales: 800-490-2361 Fax: 425-446-5844
Technical Support: technicalsupport@pomonatest.com
FEATURES:
Ideal for use as a temporary jumper wire.
Alligator jaws open to 0.30”
MATERIALS:
Wire: 18AWG, stranding 65x36 t.c., PVC insulated (.144) O.D.
Marking: "POMONA AL-B-XX"
Color: See ordering information
Connection: Insulated Alligator Clip
Material: Steel.
Finish Nickel plated.
Insulation: Vinyl. Color matches color of wire.
RATINGS:
Operating Temperature: +50° C (+122° F) Max
Voltage: Hand-held testing: 33VRMS/70VDC Max
Hands free testing in controlled voltage environments: 150 WVDC Max
Current: 5 Amperes
ORDERING INFORMATION: Model AL-B-XX-*
*Std. Colors: Available in -0 Black,-2 Red
XX = Wire length, Standard length: See Table Below
Lengths and Colors other than those specified are available on request.
Ordering example: AL-B-24-2 (Indicates 24 inches in Red).
Model 6356 Kit contains 10 patch cords, one each of 10 colors.
Color, -0 Black, -1 Brown, -2 Red, -3 Orange, -4 Yellow, -5 Green, -6 Blue, -7 Violet, -8 Gray, -9 White
Model Number (Specify Color) * XX=Length in Inches
AL-B-XX-* 12, 24, 36, 48, 60

Products related to this Datasheet

TEST LEAD GATOR TO GATOR 36"
TEST LEAD GATOR TO GATOR 60"
TEST LEAD GATOR TO GATOR 24"
TEST LEAD GATOR TO GATOR 36"
TEST LEAD GATOR TO GATOR 12"
TEST LEAD GATOR TO GATOR 24"
TEST LEAD GATOR TO GATOR 60"
TEST LEAD GATOR TO GATOR 12"
TEST LEAD GATOR TO GATOR 24"
TEST LEAD GATOR TO GATOR 60"
TEST LEAD GATOR TO GATOR 36" 2PC
TEST LEAD GATOR TO GATOR 48"
TEST LEAD GATOR TO GATOR 48"
TEST LEAD GATOR TO GATOR 12"
TEST LEAD GATOR TO GATOR 36"