© Semiconductor Components Industries, LLC, 2015
January, 2015 − Rev. 12 1Publication Order Number:
MJE2955T/D
MJE2955T (PNP),
MJE3055T (NPN)
Complementary Silicon
Plastic Power Transistors
These devices are designed for use in general−purpose amplifier and
switching applications.
Features
•High Current Gain − Bandwidth Product
•These Devices are Pb−Free and are RoHS Compliant*
MAXIMUM RATINGS
Rating Symbol Value Unit
Collector−Emitter Voltage VCEO 60 Vdc
Collector−Base Voltage VCB 70 Vdc
Emitter−Base Voltage VEB 5.0 Vdc
Collector Current IC10 Adc
Base Current IB6.0 Adc
Total Device Dissipation
@ TC = 25°C
Derate above 25°C
PD
(Note 1) 75
0.6 W
W/°C
Operating and Storage Junction
Temperature Range TJ, Tstg −55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Safe Area Curves are indicated by Figure 1. Both limits are applicable and
must be observed.
THERMAL CHARACTERISTICS
Characteristics Symbol Max Unit
Thermal Resistance, Junction−to−Case RqJC 1.67 °C/W
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
10 AMPERE
COMPLEMENTARY SILICON
POWER TRANSISTORS
60 VOLTS − 75 WATTS
www.onsemi.com
MARKING DIAGRAM
MJExx55T = Device Code
xx = 29 or 30
G = Pb−Free Package
A = Assembly Location
Y = Year
WW = Work Week
MJExx55TG
AY WW
Device Package Shipping
ORDERING INFORMATION
MJE2955TG TO−220
(Pb−Free)
50 Units / Rail
MJE3055TG TO−220
(Pb−Free)
50 Units / Rail
1
BASE
EMITTER 3
COLLECTOR 2, 4
1
BASE
EMITTER 3
COLLECTOR 2, 4
PNP NPN
TO−220
CASE 221A−09
STYLE 1
123
4

MJE2955T (PNP), MJE3055T (NPN)
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TC = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Collector−Emitter Sustaining Voltage (Note 2)
(IC = 200 mAdc, IB = 0) VCEO(sus) 60 − Vdc
Collector Cutoff Current
(VCE = 30 Vdc, IB = 0) ICEO − 700 mAdc
Collector Cutoff Current
(VCE = 70 Vdc, VEB(off) = 1.5 Vdc)
(VCE = 70 Vdc, VEB(off) = 1.5 Vdc, TC = 150°C)
ICEX −
−1.0
5.0
mAdc
Collector Cutoff Current
(VCB = 70 Vdc, IE = 0)
(VCB = 70 Vdc, IE = 0, TC = 150°C)
ICBO −
−1.0
10
mAdc
Emitter Cutoff Current
(VBE = 5.0 Vdc, IC = 0) IEBO − 5.0 mAdc
ON CHARACTERISTICS
DC Current Gain (Note 2)
(IC = 4.0 Adc, VCE = 4 0 Vdc)
(IC = 10 Adc, VCE = 4.0 Vdc)
hFE 20
5.0 100
−
−
Collector−Emitter Saturation Voltage (Note 2)
(IC = 4.0 Adc, IB = 0.4 Adc)
(IC = 10 Adc, IB = 3.3 Adc)
VCE(sat) −
−1.1
8.0
Vdc
Base−Emitter On Voltage (Note 2)
(IC = 4.0 Adc, VCE = 4.0 Vdc) VBE(on) − 1.8 Vdc
DYNAMIC CHARACTERISTICS
Current−Gain−Bandwidth Product
(IC = 500 mAdc, VCE = 10 Vdc, f = 500 kHz) fT2.0 − MHz
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse Test: Pulse Width ≤300 ms, Duty Cycle ≤20%.

MJE2955T (PNP), MJE3055T (NPN)
www.onsemi.com
3
10
5.0
Figure 1. Active−Region Safe Operating Area
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
5.0
2.0
1.0
0.2
0.1 20 30
SECOND BREAKDOWN LIMITED
BONDING WIRE LIMITED
THERMALLY LIMITED
TC = 25°C (D = 0.1)
IC, COLLECTOR CURRENT (AMP)
dc
7.0 10
5.0 ms 1.0ms
50 60
0.5
7.0
3.0
0.7
0.3
TJ = 150°C
100msThere are two limitations on the power handling ability of
a transistor: average junction temperature and second
breakdown. Safe operating area curves indicate IC − VCE
limits of the transistor that must be observed for reliable
operation; i.e., the transistor must not be subjected to greater
dissipation than the curves indicate.
The data of Figure 1 is based on TJ(pk) = 150°C. TC is
variable depending on conditions. Second breakdown pulse
limits are valid for duty cycles to 10% provided
TJ(pk) ≤ 150°C. At high case temperatures, thermal
limitations will reduce the power that can be handled to
values less than the limitations imposed by second
breakdown.
0
TC, CASE TEMPERATURE (°C)
75 100 17525 50
Figure 2. DC Current Gain
125 150
500
0.01
Figure 3. Power Derating
IC, COLLECTOR CURRENT (AMP)
5.0
0.02 0.05 0.1 0.2 1.0 2.0 100.5
300
200
100
50
30
90
0
80
60
40
70
50
hFE, DC CURRENT GAIN
20
10
5.0
TJ = 150°C
25°C
-55°C
VCE = 2.0 V
PD, POWER DISSIPATION (WATTS)
30
10
20
MJE3055T
MJE2955T
0.1
IC, COLLECTOR CURRENT (AMP)
0.5 1.0 100.2 0.3 2.0 3.0
Figure 4. “On” Voltages
2.0
0
1.6
1.2
0.8
V, VOLTAGE (VOLTS)
0.4
5.0
TJ = 25°C
VBE(sat) @ IC/IB = 10
VBE @ VCE = 3.0 V
VCE(sat) @ IC/IB = 10
MJE2955T
0.1
IC, COLLECTOR CURRENT (AMP)
0.5 1.0 100.2 0.3 2.0 3.0
1.4
0
1.2
1.0
0.8
V, VOLTAGE (VOLTS)
0.4
5.0
TJ = 25°C
VBE(sat) @ IC/IB = 10
VBE @ VCE = 2.0 V
VCE(sat) @ IC/IB = 10
MJE3055T
0.6
0.2

MJE2955T (PNP), MJE3055T (NPN)
www.onsemi.com
4
PACKAGE DIMENSIONS
TO−220
CASE 221A−09
ISSUE AH
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION Z DEFINES A ZONE WHERE ALL
BODY AND LEAD IRREGULARITIES ARE
ALLOWED.
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.415 9.66 10.53
C0.160 0.190 4.07 4.83
D0.025 0.038 0.64 0.96
F0.142 0.161 3.61 4.09
G0.095 0.105 2.42 2.66
H0.110 0.161 2.80 4.10
J0.014 0.024 0.36 0.61
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.045 0.055 1.15 1.39
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
−T−
C
S
T
U
R
J
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MJE2955T/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative