VWWWWWWW \_H_H_H_H_H_H_H_l 0N Semiconductorg W w
© Semiconductor Components Industries, LLC, 2006
July, 2006 − Rev. 8 1Publication Order Number:
MC1413/D
MC1413, MC1413B,
NCV1413B
High Voltage, High Current
Darlington Transistor Arrays
The seven NPN Darlington connected transistors in these arrays are
well suited for driving lamps, relays, or printer hammers in a variety of
industrial and consumer applications. Their high breakdown voltage
and internal suppression diodes insure freedom from problems
associated with inductive loads. Peak inrush currents to 500 mA
permit them to drive incandescent lamps.
The MC1413, B with a 2.7 kW series input resistor is well suited for
systems utilizing a 5.0 V TTL or CMOS Logic.
Features
Pb−Free Packages are Available*
NCV Prefix for Automotive and Other Applications Requiring Site
and Control Changes
Figure 1. Representative Schematic Diagram
5.0 k
3.0 k
Pin 9
1/7 MC1413, B
2.7 k
Figure 2. PIN CONNECTIONS
9
10
11
12
13
14
15
16
8
7
6
5
4
3
2
1
(Top View)
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques Reference
Manual, SOLDERRM/D.
http://onsemi.com
PDIP−16
P SUFFIX
CASE 648
1
16
1
16
SOIC−16
D SUFFIX
CASE 751B
Device Package Shipping
ORDERING INFORMATION
MC1413D SOIC−16 48 Units/Rail
MC1413DR2 SOIC−16 2500 Tape & Reel
See general marking information in the device marking
section on page 5 of this data sheet.
DEVICE MARKING INFORMATION
MC1413P PDIP−16 25 Units/Rail
MC1413BD SOIC−16 48 Units/Rail
MC1413BDR2 SOIC−16 2500 Tape & Reel
MC1413BP PDIP−16 25 Units/Rail
NCV1413BDR2 SOIC−16 2500 Tape & Reel
MC1413PG PDIP−16
(Pb−Free)
25 Units/Rail
MC1413BDR2G SOIC−16
(Pb−Free)
2500 Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
MC1413DR2G SOIC−16
(Pb−Free)
2500 Tape & Reel
MC1413DG SOIC−16
(Pb−Free)
48 Units/Tube
MC1413BDG SOIC−16
(Pb−Free)
48 Units/Rail
MC1413BPG PDIP−16
(Pb−Free)
25 Units/Rail
NCV1413BDR2G SOIC−16
(Pb−Free)
2500 Tape & Reel
MC1413, MC1413B, NCV1413B
http://onsemi.com
2
MAXIMUM RATINGS (TA = 25°C, and rating apply to any one device in the package, unless otherwise noted.)
Rating Symbol Value Unit
Output Voltage VO50 V
Input Voltage VI30 V
Collector Current − Continuous IC500 mA
Base Current − Continuous IB25 mA
Operating Ambient Temperature Range
MC1413
MC1413B
NCV1413B
TA
−20 to +85
−40 to +85
−40 to +125
°C
Storage Temperature Range Tstg −55 to +150 °C
Junction Temperature TJ150 °C
Thermal Resistance, Junction−to−Ambient
Case 648, P Suffix
Case 751B, D Suffix
RqJA 67
100
°C/W
Thermal Resistance, Junction−to−Case
Case 648, P Suffix
Case 751B, D Suffix
RqJC 22
20
°C/W
Electrostatic Discharge Sensitivity (ESD)
Human Body Model (HBM)
Machine Model (MM)
Charged Device Model (CDM)
ESD 2000
400
1500
V
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
MC1413, MC1413B, NCV1413B
http://onsemi.com
3
ELECTRICAL CHARACTERISTICS (TA = 25°C, unless otherwise noted)
Characteristic Symbol Min Typ Max Unit
Output Leakage Current
(VO = 50 V, TA = +85°C)
(VO = 50 V, TA = +25°C)
All Types
All Types
ICEX
100
50
mA
Collector−Emitter Saturation Voltage
(IC = 350 mA, IB = 500 mA)
(IC = 200 mA, IB = 350 mA)
(IC = 100 mA, IB = 250 mA)
All Types
All Types
All Types
VCE(sat)
1.1
0.95
0.85
1.6
1.3
1.1
V
Input Current − On Condition
(VI = 3.85 V) MC1413, B II(on) 0.93 1.35 mA
Input Voltage − On Condition
(VCE = 2.0 V, IC = 200 mA)
(VCE = 2.0 V, IC = 250 mA)
(VCE = 2.0 V, IC = 300 mA)
MC1413, B
MC1413, B
MC1413, B
VI(on)
2.4
2.7
3.0
V
Input Current − Off Condition
(IC = 500 mA, TA = 85°C)
All Types II(off) 50 100 mA
DC Current Gain
(VCE = 2.0 V, IC = 350 mA) hFE 1000 −
Input Capacitance CI 15 30 pF
Turn−On Delay Time
(50% EI to 50% EO)ton 0.25 1.0 ms
Turn−Off Delay Time
(50% EI to 50% EO)toff 0.25 1.0 ms
Clamp Diode Leakage Current
(VR = 50 V) TA = +25°C
TA = +85°C
IR
50
100
mA
Clamp Diode Forward Voltage
(IF = 350 mA) VF 1.5 2.0 V
NOTE: NCV1413B Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV prefix is for automotive and other applications requiring
site and change control.
MC1413, MC1413B, NCV1413B
http://onsemi.com
4
1 Output Conducting at a Time
PIN 10
All Types
1
% DUTY CYCLE
VI, INPUT VOLTAGE (V)
VCE(sat), SATURATION VOLTAGE (V)
100
1000
700
500
300
3
10
2
4
5
6
200
10070503020
1.0
2.5
2.0
1.5
1.0
0.5
00
7
7.04.0 5.0 8.03.0 6.02.0
0
100
200
400
300
500
700
600
0.4 0.6 0.8 1.0 1.2 1.4
800
1.60 0.2
IC, COLLECTOR CURRENT (mA)
II, INPUT CURRENT (mA)
IC, COLLECTOR CURRENT (mA)
NUMBER OF DRIVERS USED
PIN 13
All Types
100
400300 350250200150100
400
0
300
200
0
II, INPUT CURRENT (mA)
50
IO, OUTPUT CURRENT (mA)
TYPICAL PERFORMANCE CURVES − TA = 25°C
VI, INPUT VOLTAGE (V)
01.0 2.0 3.0 4.0 5.0 109.08.0 11 12
400
300
200
100
0
IO, OUTPUT CURRENT (mA)
MC1413, B
Figure 3. Output Current versus Input Voltage Figure 4. Output Current versus Input Current
Figure 5. Typical Output Characteristics Figure 6. Input Characteristics − MC1413, B
Figure 7. Maximum Collector Current
versus Duty Cycle
(and Number of Drivers in Use)
PIN 16
Maximum
Typical
hf‘lr’fir’fir’fir’fiflr‘] hf‘lfif‘lfifif‘lfl ULN2003A 0 Awwvwwe O UVUUUUUU UUUUVVVU | HNHHHNHH Hflflfififlflfl flfiflflflfiflfl HHHHHHH HHHHHHH HHHHHHH hllp :Nonsemi .c 5
MC1413, MC1413B, NCV1413B
http://onsemi.com
5
MARKING DIAGRAMS
PDIP−16
P SUFFIX
CASE 648
1
16
MC1413P
ULN2003A
AWLYYWWG
1
16
MC1413BP
ULQ2003A
AWLYYWWG
MC1413DG
AWLYWW
1
16
MC1413BDG
AWLYWW
1
16
SOIC−16
D SUFFIX
CASE 751B
A = Assembly Location
WL = Wafer Lot
YY, Y = Year
WW = Work Week
G = Pb−Free Package
NCV1413BDG
AWLYWW
1
16
x_1 hfifif‘lf‘lfif‘lfl ‘m, o er'u-HLJUUIUHMJU JL ** fiififl: \ ~ elf“ 4* \* DIEFL e) O O
MC1413, MC1413B, NCV1413B
http://onsemi.com
6
PACKAGE DIMENSIONS
PDIP−16
P SUFFIX
CASE 648−08
ISSUE T
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION L TO CENTER OF LEADS
WHEN FORMED PARALLEL.
4. DIMENSION B DOES NOT INCLUDE
MOLD FLASH.
5. ROUNDED CORNERS OPTIONAL.
−A−
B
FC
S
HGD
J
L
M
16 PL
SEATING
18
916
K
PLANE
−T−
M
A
M
0.25 (0.010) T
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.740 0.770 18.80 19.55
B0.250 0.270 6.35 6.85
C0.145 0.175 3.69 4.44
D0.015 0.021 0.39 0.53
F0.040 0.70 1.02 1.77
G0.100 BSC 2.54 BSC
H0.050 BSC 1.27 BSC
J0.008 0.015 0.21 0.38
K0.110 0.130 2.80 3.30
L0.295 0.305 7.50 7.74
M0 10 0 10
S0.020 0.040 0.51 1.01
____
x_1 ‘EI’H’ H’H’H’H’ H’H j |:| IL , jJLHJLQi, iii (D O OO
MC1413, MC1413B, NCV1413B
http://onsemi.com
7
PACKAGE DIMENSIONS
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
18
16 9
SEATING
PLANE
F
J
M
RX 45_
G
8 PLP
−B−
−A−
M
0.25 (0.010) B S
−T−
D
K
C
16 PL
S
B
M
0.25 (0.010) A S
T
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A9.80 10.00 0.386 0.393
B3.80 4.00 0.150 0.157
C1.35 1.75 0.054 0.068
D0.35 0.49 0.014 0.019
F0.40 1.25 0.016 0.049
G1.27 BSC 0.050 BSC
J0.19 0.25 0.008 0.009
K0.10 0.25 0.004 0.009
M0 7 0 7
P5.80 6.20 0.229 0.244
R0.25 0.50 0.010 0.019
____
SOIC−16
D SUFFIX
CASE 751B−05
ISSUE J
Semxcanduclm and J
MC1413, MC1413B, NCV1413B
http://onsemi.com
8
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
MC1413/D
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5773−3850
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative