WLNN-EK-DP551 Wireless Dev Kit

B+B SmartWorx's line of highly integrated AirborneM2M 802.11 wireless modules allow OEMs to Wi-Fi enable devices used in an array of machine-to-machine (M2M) applications

Image of B+B SmartWorx's WLNN-EK-DP551 Wireless Dev kitB+B SmartWorx delivers all of the necessary RF technology, networking stacks, and advanced security features in a compact, single-board package, reducing integration costs for OEMs, and providing for a quick time to market.

The AirborneM2M series delivers a rugged, highly integrated, embedded Wi-Fi module solution. AirborneM2M modules meet extended operating temperature and shock/vibration specifications of the most demanding M2M applications.

Utilizing a 32-bit ARM® ARM9™ processor and the high-performance Atheros AR6203 802.11 radio, the new AirborneM2M modules deliver increased transmit power and receive sensitivity, contributing to superior range performance.

Features
  • Quick time to market and reduced integration costs
  • 802.11 a/b/g/n Wi-Fi (2.4 GHz, 5 GHz) 
  • Extended operating temperature range (-40°C to 85°C) and environmental specifications
  • AirborneM2M SpeedLink roaming provides enhanced connection reliability 
  • Advanced Enterprise Class wireless security
  • AirborneM2M PortFlex capability enables any combination of communication ports (UART, SPI, GPIO, Ethernet, and 802.11 interfaces)
  • FCC Part 15 Class B Sub C Modular Approval minimizes regulatory requirements
  • Backwards compatible with previous generations of AirborneM2M embedded modules

Advanced Enterprise Security Modules

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RF TXRX MODULE WIFI U.FL SMDBB-WLNN-ER-DP551RF TXRX MODULE WIFI U.FL SMD0 - Immédiatement$170.01Afficher les détails
RF TXRX MODULE WIFI U.FL SMDBB-WLNN-AN-DP551RF TXRX MODULE WIFI U.FL SMD0 - ImmédiatementSee Page for PricingAfficher les détails
RF TXRX MOD WIFIU.FL THBB-WLNN-SE-DP551RF TXRX MOD WIFIU.FL TH0 - ImmédiatementSee Page for PricingAfficher les détails
RF TXRX MOD WIFIU.FL THBB-WLNN-SP-DP551RF TXRX MOD WIFIU.FL TH0 - ImmédiatementSee Page for PricingAfficher les détails

Eval Kit Design

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
KIT EVAL/DESIGN 802.11A/B/GBB-WLNN-EK-DP551KIT EVAL/DESIGN 802.11A/B/G0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2015-10-15