CAD | USD
VideoLibrary

XP Power VEC Power Supplies | Digi-Key Daily

VEC power supply series offer a high efficiency, high power power supply that is complient with the standards of the US and Europe. VEC series provies an output range of 12-24 volts and are available with power rating ranging from 40-65 W. When in standby mode, the VEC power supply series draws less than 0.15 W meaning 40 supplies will only draw 0.075 W when in standby mode. In addition to standby power efficiency, VEC power supplies maintains an average of 89% efficiency when used across 25, 50, 75, and 100% load conditions. VEC power supplies also meet several safety standards and are highly cost effective. Find XP Power VEC series of power supplies at Digi-Key today! http://www.digikey.com/en/product-highlight/x/xp-power/level-vi

2/3/2016 7:57:04 PM

XP Power VEC Power Supplies Digi-Key Daily

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
AC/DC DESKTOP ADAPTER 12V 220WAHE220PS12AC/DC DESKTOP ADAPTER 12V 220W56 - ImmediateView Details
AC/DC DESKTOP ADAPTER 12V 220WAHE220PS12C6AC/DC DESKTOP ADAPTER 12V 220W28 - ImmediateView Details
AC/DC DESKTOP ADAPTER 19V 220WAHE220PS19AC/DC DESKTOP ADAPTER 19V 220W70 - ImmediateView Details
AC/DC DESKTOP ADAPTER 24V 220WAHE220PS24AC/DC DESKTOP ADAPTER 24V 220W172 - ImmediateView Details
AC/DC DESKTOP ADAPTER 12V 40WVEC40US12AC/DC DESKTOP ADAPTER 12V 40W1722 - ImmediateView Details
AC/DC DESKTOP ADAPTER 15V 40WVEC40US15AC/DC DESKTOP ADAPTER 15V 40W1297 - ImmediateView Details
AC/DC DESKTOP ADAPTER 24V 40WVEC40US24AC/DC DESKTOP ADAPTER 24V 40W559 - ImmediateView Details
AC/DC DESKTOP ADAPTER 12V 50WVEC50US12AC/DC DESKTOP ADAPTER 12V 50W1111 - ImmediateView Details
AC/DC DESKTOP ADAPTER 15V 50WVEC50US15AC/DC DESKTOP ADAPTER 15V 50W882 - ImmediateView Details
AC/DC DESKTOP ADAPTER 19V 50WVEC50US19AC/DC DESKTOP ADAPTER 19V 50W39 - ImmediateView Details
AC/DC DESKTOP ADAPTER 24V 50WVEC50US24AC/DC DESKTOP ADAPTER 24V 50W506 - ImmediateView Details
AC/DC DESKTOP ADAPTER 12V 65WVEC65US12AC/DC DESKTOP ADAPTER 12V 65W1628 - ImmediateView Details
AC/DC DESKTOP ADAPTER 19V 65WVEC65US19AC/DC DESKTOP ADAPTER 19V 65W614 - ImmediateView Details
AC/DC DESKTOP ADAPTER 24V 65WVEC65US24AC/DC DESKTOP ADAPTER 24V 65W705 - ImmediateView Details
AC/DC DESKTOP ADAPTER 12V 90WVES90PS12AC/DC DESKTOP ADAPTER 12V 90W184 - ImmediateView Details
AC/DC DESKTOP ADAPTER 19V 90WVES90PS19AC/DC DESKTOP ADAPTER 19V 90W6 - ImmediateView Details
AC/DC DESKTOP ADAPTER 24V 90WVES90PS24AC/DC DESKTOP ADAPTER 24V 90W84 - ImmediateView Details
AC/DC DESKTOP ADAPTER 48V 90WVES90PS48AC/DC DESKTOP ADAPTER 48V 90W83 - ImmediateView Details