VideoLibrary

Resistor Stability Put to the Test (Demo Video) - VFR

With its robust construction, the VPG Bulk Metal(R) Foil resistor sets the standard for survivability and long-term stability in critical applications. In this video, our host Richard Zuratt puts the stability of the three major resistor technologies — foil, thin, and thick film — to the test. Each resistor type is subjected to an overload pulse and its change in resistance value is recorded. Due to the homogeneous nature of the VPG Bulk Metal(R) Foil resistor, it is the only of the three to experience no change from the high power pulse. This demonstrated performance makes foil resistors the technology of choice for critical applications where long-term stability and survivability are paramount.

4/1/2016 6:43:36 PM

Resistor Stability Put to the Test - VFR

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RES SMD 5 OHM 1% 1/2W 2010Y40255R00000F9RRES SMD 5 OHM 1% 1/2W 20100View Details
RES SMD 10K OHM 0.01% 0.3W 1206Y402310K0000T9RRES SMD 10K OHM 0.01% 0.3W 12060View Details
RES SMD 1K OHM 0.01% 1/5W 0805Y40221K00000T9RRES SMD 1K OHM 0.01% 1/5W 080547 - ImmediateView Details
RES SMD 20K OHM 0.01% 0.3W 1206Y402320K0000T9RRES SMD 20K OHM 0.01% 0.3W 1206371 - ImmediateView Details
RES SMD 2K OHM 0.01% 1/5W 0805Y40222K00000T9RRES SMD 2K OHM 0.01% 1/5W 0805150 - ImmediateView Details
RES SMD 350 OHM 0.01% 1/5W 0805Y4022350R000T9RRES SMD 350 OHM 0.01% 1/5W 0805125 - ImmediateView Details
RES SMD 50 OHM 0.05% 1/5W 0805Y402250R0000A9RRES SMD 50 OHM 0.05% 1/5W 08051935 - ImmediateView Details
RES SMD 125K OHM 0.01% 3/4W 2512Y4027125K000T9RRES SMD 125K OHM 0.01% 3/4W 25120View Details
RES SMD 100 OHM 0.1% 1/10W 0603Y4021100R000B9WRES SMD 100 OHM 0.1% 1/10W 06030View Details
RES SMD 2K OHM 0.1% 1/10W 0603Y40212K00000B9WRES SMD 2K OHM 0.1% 1/10W 060363 - ImmediateView Details
RES SMD 1K OHM 0.01% 0.3W 1206Y40231K00000T9RRES SMD 1K OHM 0.01% 0.3W 120620 - ImmediateView Details
RES SMD 104 OHM 0.05% 1/10W 0603Y4021104R000A6RRES SMD 104 OHM 0.05% 1/10W 06030View Details
RES SMD 120 OHM 0.5% 1/10W 0603Y4021120R000D0WRES SMD 120 OHM 0.5% 1/10W 06030View Details
RES SMD 150 OHM 0.1% 1/10W 0603Y4021150R000B0WRES SMD 150 OHM 0.1% 1/10W 06030View Details
RES SMD 150 OHM 0.02% 1/10W 0603Y4021150R000Q9WRES SMD 150 OHM 0.02% 1/10W 06030View Details
RES SMD 165 OHM 1% 1/10W 0603Y4021165R000F0WRES SMD 165 OHM 1% 1/10W 06030View Details
RES SMD 1K OHM 1% 1/10W 0603Y40211K00000F9RRES SMD 1K OHM 1% 1/10W 06030View Details
RES SMD 1K OHM 1% 1/10W 0603Y40211K00000F9WRES SMD 1K OHM 1% 1/10W 06030View Details