VideoLibrary

Let TI and MathWorks Help You Launch Your Next Motor Control Design - In Cooperation With Digi-Key

In this webinar, learn how you can quickly design a new motor control system using Embedded Coder® from MathWorks and the C2000™ family of microcontrollers from Texas Instruments. We walk through a demo of Simulink running two three-phase motors simultaneously using the F28069M LaunchPad™ development kit. TI’s C2000™ MCUs have been focused on easing motor control design for over 20 years. From the older C24x DSP engine to the latest C28x floating-point DSP, C2000 MCUs provide a range of processing performance from 60 MHz to dual-core 200 MHz CPUs as well as analog and control peripherals necessary for premiere control systems. Along with the unique hardware solutions, C2000 MCUs also include the InstaSPIN-FOC™ and InstaSPIN-Motion™ software solutions, which ease three-phase motor design. MathWorks provides software that enables modeling, simulation, and code generation of control systems using Simulink® and Embedded Coder®. Embedded Coder support for TI’s C2000 family of microcontrollers includes automated build and execution, processor-optimized code including DMC and IQMath libraries, and the ability to perform processor-in-the-loop (PIL) tests with execution profiling.

4/21/2016 1:19:26 PM

Let TI and MathWorks Help You Launch Your Next Motor Control Design - In Cooperation With Digi-Key

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC MCU 16BIT 16KB FLASH 64QFPTMS320LF2402APGAIC MCU 16BIT 16KB FLASH 64QFP2069 - ImmediateView Details
IC MCU 16BIT 16KB FLASH 64QFPTMS320LF2402APGSIC MCU 16BIT 16KB FLASH 64QFP0View Details
IC MCU 16BIT 64KB FLASH 100LQFPTMS320LF2406APZAIC MCU 16BIT 64KB FLASH 100LQFP3431 - ImmediateView Details
IC MCU 16BIT 64KB FLASH 100LQFPTMS320LF2406APZSIC MCU 16BIT 64KB FLASH 100LQFP1269 - ImmediateView Details
IC MCU 16BIT 64KB FLASH 144LQFPTMS320LF2407APGEAIC MCU 16BIT 64KB FLASH 144LQFP4843 - ImmediateView Details
IC MCU 16BIT 64KB FLASH 144LQFPTMS320LF2407APGESIC MCU 16BIT 64KB FLASH 144LQFP915 - ImmediateView Details
IC MCU 16BIT 32KB FLASH 64TQFPTMS320LF2403APAGAIC MCU 16BIT 32KB FLASH 64TQFP160 - ImmediateView Details
IC MCU 16BIT 32KB FLASH 64TQFPTMS320LF2403APAGSIC MCU 16BIT 32KB FLASH 64TQFP0View Details
IC MCU 16BIT 16KB FLASH 32LQFPTMS320LF2401AVFAIC MCU 16BIT 16KB FLASH 32LQFP189 - ImmediateView Details
EZDSP TMS320LF2407 EVAL BRDTMDSEZD2407EZDSP TMS320LF2407 EVAL BRD4 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 128LQFPTMS320F2810PBKAIC MCU 32BIT 128KB FLASH 128LQFP4109 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 128LQFPTMS320F2811PBKAIC MCU 32BIT 256KB FLASH 128LQFP6809 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 179BGATMS320F2812GHHAIC MCU 32BIT 256KB FLASH 179BGA3448 - ImmediateView Details
SOFTWARE CCSTMDSCCS2000-1SOFTWARE CCS0View Details
IC MCU 32BIT 128KB FLASH 128LQFPTMS320F2810PBKQIC MCU 32BIT 128KB FLASH 128LQFP810 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 128LQFPTMS320F2811PBKQIC MCU 32BIT 256KB FLASH 128LQFP1707 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 179BGATMS320F2812GHHQIC MCU 32BIT 256KB FLASH 179BGA140 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 176LQFPTMS320F2812PGFQIC MCU 32BIT 256KB FLASH 176LQFP669 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 100LQFPTMS320F2801PZAIC MCU 32BIT 32KB FLASH 100LQFP2644 - ImmediateView Details
IC MCU 32BIT 32KB FLASH 100LQFPTMS320F2801PZSIC MCU 32BIT 32KB FLASH 100LQFP0View Details