CAD | USD
VideoLibrary

DAC8564 16-bit DAC

Texas Instrument's (TI) DAC8564 is a low-power, voltage-output, four-channel, 16-bit digital-to-analog converter (DAC). The device includes a 2.5V, 2ppm/°C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREFH/VREFOUT pin. The device is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The DAC8564 uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI™, QSPI™, Microwire™, and digital signal processor (DSP) interfaces.

5/18/2012 7:59:37 PM

DAC8564 16-bit DAC

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564IAPWIC DAC 16BIT V-OUT 16TSSOP898 - Immediate
8730 - Factory Stock
View Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564IBPWIC DAC 16BIT V-OUT 16TSSOP9810 - Factory StockView Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564ICPWIC DAC 16BIT V-OUT 16TSSOP186 - Immediate
4950 - Factory Stock
View Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564IDPWIC DAC 16BIT V-OUT 16TSSOP1507 - ImmediateView Details
EVAL MODULE FOR DAC8564DAC8564EVMEVAL MODULE FOR DAC85642 - Immediate
8 - Factory Stock
View Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564IBPWRIC DAC 16BIT V-OUT 16TSSOP0View Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564ICPWRIC DAC 16BIT V-OUT 16TSSOP10000 - Factory StockView Details
IC DAC 16BIT V-OUT 16TSSOPDAC8564IDPWRIC DAC 16BIT V-OUT 16TSSOP10000 - Factory StockView Details