CAD | USD
VideoLibrary

Pulse Electronics Automotive Ethernet CMCs | Digi-Key Daily

Pulse Electronics AE series of automotive ethernet common mode chokes provide high reliability in applications including infotainment, ADAS, body control, camera, radar, and other areas of the vehicle. Chokes are available for operation up to 1 Gbps and are designed to meet IEEE standards for operation over a single twisted pair and have been qualified at multiple chipset manufacturers. The chokes deliver high reliability and performance in a compact, surface mount package that is rated for operation from -40°C to +125°C. AE series automotive ethernet common mode chokes are AEC-Q200 qualified, have PPAP documentation available, and are manufactured in an IATF 16949 certified factory.

1/31/2019 3:01:36 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CMC 160UH 100MA 2LN SMD AEC-Q200AE2002CMC 160UH 100MA 2LN SMD AEC-Q2003866 - ImmediateView Details
CMC 1000BASE-T1 1812 AUTOMOTIVEAE5002CMC 1000BASE-T1 1812 AUTOMOTIVE9881 - ImmediateView Details