VideoLibrary

On Semiconductor RSL10 BLE Radio SoC | Digi-Key Daily

ON Semiconductor’s RSL10 is a Bluetooth Low Energy radio SoC with extremely low power consumption to support wearables and other low-voltage, low-power IoT devices. The RSL10 has tiny package options and integrates a flexible RF front-end, including the amplifiers, mixer, and 50 Ω matching network, and supports coexistence of Bluetooth and proprietary protocols. The SoC can operate from 1.2 V and 1.5 V batteries without an external regulator, and integrated power management automatically switches between a buck converter and LDO for maximum efficiency regardless of input voltage. The RSL10 also integrates a DSP for intensive signal processing, and an Arm Cortex-M3 MCU that can execute application code, Bluetooth, and other protocol stacks and supports over-the-air firmware updates.

2/7/2018 7:13:10 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC RF TXRX+MCU BLUETOOTH 48VFQFNNCH-RSL10-101Q48-ABGIC RF TXRX+MCU BLUETOOTH 48VFQFN0View Details
RSL10 QFN EVAL BOARDRSL10-002GEVBRSL10 QFN EVAL BOARD28 - ImmediateView Details
IC RF TXRX+MCU BLUETOOTH 51XFBGANCH-RSL10-101WC51-ABGIC RF TXRX+MCU BLUETOOTH 51XFBGA8243 - ImmediateView Details