CAD | USD
VideoLibrary

Wireless Power Receiver Enables Compact and Efficient Contactless Battery Charging

Batteries provide power to many different applications across a wide range of industries. Wireless charging enables those applications where it is difficult or impossible to use a connector. Examples include products that need to operate in harsh environments or need to be cleaned or sterilized as well as products that are simply too small for a connector. In this video, we will show the LTC®4120 400mA wireless power receiver buck battery charger. This device works with a wireless power transmitter to charge a 3.5V to 11V battery with a constant-current/constant-voltage charge algorithm. The LTC4120 was developed with technology partner PowerbyProxi and integrates PowerbyProxi’s patented Dynamic Harmonization Control (DHC) technique. This technique enables high efficiency charging without any of the thermal or overvoltage problems typical of wireless power systems. With the system shown, up to 2W can be transmitted at a distance of up to 1.2cm. The LTC4120’s adjustable 3.5V to 11V output accommodate several types of batteries including 1-cell and 2-cell Li-ion batteries. 50mA to 400mA charge current is programmed with a single resistor. The LTC4120 includes a safety termination timer eliminating the need for a microprocessor.

1/3/2014 3:23:26 PM

Wireless Power Receiver Enables compact and efficient contactless battery charging

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC BATT CHARGER 400MA RF 16QFNLTC4120EUD#PBFIC BATT CHARGER 400MA RF 16QFN432 - ImmediateView Details
IC BATT CHARGER 400MA RF 16QFNLTC4120EUD#TRPBFIC BATT CHARGER 400MA RF 16QFN0View Details
IC BATT CHARGER 400MA RF 16QFNLTC4120EUD-4.2#PBFIC BATT CHARGER 400MA RF 16QFN426 - ImmediateView Details
IC BATT CHARGER 400MA RF 16QFNLTC4120EUD-4.2#TRPBFIC BATT CHARGER 400MA RF 16QFN0View Details
IC BATT CHARGER 400MA RF 16QFNLTC4120IUD#PBFIC BATT CHARGER 400MA RF 16QFN137 - ImmediateView Details
IC BATT CHARGER 400MA RF 16QFNLTC4120IUD#TRPBFIC BATT CHARGER 400MA RF 16QFN0View Details
IC BATT CHARGER 400MA RF 16QFNLTC4120IUD-4.2#PBFIC BATT CHARGER 400MA RF 16QFN75 - ImmediateView Details
IC BATT CHARGER 400MA RF 16QFNLTC4120IUD-4.2#TRPBFIC BATT CHARGER 400MA RF 16QFN0View Details