CAD | USD
VideoLibrary

Intel® Enpirion® Power Solutions | Digi-Key Daily

Intel offers their Enpirion power solutions which range from step-down power converters, to DDR memory terminators, to protection and management devices. These point-of-load power management solutions, which are designed to meet stringent power requirements, are highly efficient, robust, easy-to-use, and come in a small footprint. They are optimized to power FPGAs, ASICs, CPUs, GPUs, memory devices, microprocessors, and other similar semiconductor devices. These power solutions have a low component count, are highly reliable, and are designed as high-efficiency units, meaning they produce less heat. Also, their highly-integrated design approach in a small footprint allows for maximum power density and a simple, fast, and low-risk design cycle. Typical applications include solid-state drives, optical modules, industrial automation, embedded vision, and more.

11/28/2018 2:31:23 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER 0.75-5V 20WEN2340QIDC DC CONVERTER 0.75-5V 20W98 - ImmediateView Details
DC DC CONVERTER 0.6-6V 6WEN5311QIDC DC CONVERTER 0.6-6V 6W0View Details
DC DC CONVERTER 0.6-5.05VEN5319QIDC DC CONVERTER 0.6-5.05V299 - ImmediateView Details
DC DC CONVERTER 0.6-4.9V 10WEN5322QIDC DC CONVERTER 0.6-4.9V 10W7569 - ImmediateView Details
DC DC CONVERTER 0.6-4.9V 10WEN5329QIDC DC CONVERTER 0.6-4.9V 10W8359 - ImmediateView Details
DC DC CONVERTER 0.8-3.3V 10WEN5335QIDC DC CONVERTER 0.8-3.3V 10W2775 - ImmediateView Details
DC DC CONVERTER 0.75-6V 18WEN5336QIDC DC CONVERTER 0.75-6V 18W1139 - ImmediateView Details
DC DC CONVERTER 0.6-5V 15WEN5337QIDC DC CONVERTER 0.6-5V 15W4510 - ImmediateView Details
DC DC CONVERTER 0.6-4.6V 14WEN5339QIDC DC CONVERTER 0.6-4.6V 14W20257 - ImmediateView Details
DC DC CONVERTER 0.6-6.12VEN5364QIDC DC CONVERTER 0.6-6.12V876 - ImmediateView Details
DC DC CONVERTER 0.75-3.3VEN5365QIDC DC CONVERTER 0.75-3.3V1141 - ImmediateView Details
DC DC CONVERTER 0.75-3.3VEN5366QIDC DC CONVERTER 0.75-3.3V202 - ImmediateView Details
DC DC CONVERTER 0.6-4.9V 29WEN5367QIDC DC CONVERTER 0.6-4.9V 29W2139 - ImmediateView Details
DC DC CONVERTER 0.6-5.88VEN5394QIDC DC CONVERTER 0.6-5.88V1734 - ImmediateView Details
DC DC CONVERTER 0.75-5.05VEN5395QIDC DC CONVERTER 0.75-5.05V8 - ImmediateView Details
DC DC CONVERTER 0.75-5.05VEN5396QIDC DC CONVERTER 0.75-5.05V2101 - ImmediateView Details
DC DC CONVERTER 0.6-6.285VEN6337QIDC DC CONVERTER 0.6-6.285V11245 - ImmediateView Details
DC DC CONVERTER 0.6-6.24VEN6347QIDC DC CONVERTER 0.6-6.24V4732 - ImmediateView Details
DC DC CONVERTER 0.6-5.8V 46WEN6360QIDC DC CONVERTER 0.6-5.8V 46W2044 - ImmediateView Details
DC DC CONVERTER 0.6-5.4V 65WEN63A0QIDC DC CONVERTER 0.6-5.4V 65W2515 - ImmediateView Details