CAD | USD
VideoLibrary

Intel Enpirion EN6338QI | Digi-Key Daily

The Intel Enpirion EN6338QI is an ultra-small, 3 amp, high-efficiency DC-to-DC step-down converter. This IC offers a complete power system-on-chip due to its integrated power switches, inductor, gate drive, controller, and compensation. Its excellent conversion efficiency, up to 96 percent, enables this converter to deliver 3 amps continuous current across the full industrial operating temperature range. And because it’s delivered in a tiny 3.75 by 3.75 millimeter QFN package, this device provides a 45 percent area reduction versus the prior-generation 3 amp PowerSoC. Other features include a 1.5 percent output voltage accuracy over line, load, and temperature, a programmable soft-start, a power okay indicator, excellent ripple and EMI performance, and thermal, overcurrent, short circuit and undervoltage protections.

7/23/2019 12:57:37 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ULTRA SMALL 3A HIGH EFFICIENCY PEN6338QIULTRA SMALL 3A HIGH EFFICIENCY P2839 - ImmediateView Details
EVALUATION BOARD FOR ULTRA SMALLEVB-EN6338QIEVALUATION BOARD FOR ULTRA SMALL21 - ImmediateView Details