CAD | USD

Epson

Programmable Oscillators

In today's fast-paced development environment, programmable oscillators provide flexibility for board-level designs. With 24-hour delivery, programmable oscillators are ideal for supporting standard and non-standard frequencies and quick frequency experiments for rapid prototyping.

Because of the long time partnership between Digi-Key and Epson, Digi-Key has extensive stock and programming equipment to support 24-hour lead time for both prototypes and pre-production runs. Prototypes can easily be converted to pin-compatible Epson fixed-frequency oscillators for production volumes.

Image of Epson SG-8101 Programmable Crystal OscillatorsSG-8101 Programmable Crystal Oscillators

Subtitle: Epson's high-stability programmable crystal oscillator is designed to be ideal for a wide range of industrial applications

Description: Epson's SG-8101 series offers high-stability programmable crystal oscillators which are ideal for a wide range of industrial applications.

Image of Epson's SG-8002 SeriesSG-8002 Series

Subtitle: 3.3V and 5V Programmable Oscillators, Surface Mount and DIP

Description: Select a base part number, then enter your desired frequency within Notes on your web order or call Digi-Key with your selected base part number and a sales representative will enter your desired frequency.

Image of Epson's SG-8003 SeriesSG-8003 Series

Subtitle: 1.8 V, 2.5 V and 3.3V Programmable Oscillators, Surface Mount

Description: The SG-8003 One-Time Programmable Series gives you the flexibility to solve many different application problems with a one-time programmable device.

Image of Epson's SG-850xCA Crystal Oscillators SG-850x Series Integrated Programmable Oscillators

Subtitle: The SG-850xCA crystal oscillators from Epson feature low-jitter PLL technology

Description: The SG-8503CA and SG-8504CA, from Epson, are programmable, low-jitter crystal oscillators with two- and four-selectable output frequency options.