CAD | USD

3M

3M™ VHB™ Tapes UL746C Listings - File MH 17478

Category QOQW2 Component - Polymeric Adhesive Systems, Electrical Equipment

P = Paper Liner
F = Red Film Liner
WF = White Film Liner

VHB™ Tapes Product Families Substrates Temperature Rating Miniumum/Maximum
VHB™ 4919F Ceramic -35°C - 100°C
VHB™ 4926 Aluminum, Galvanized Steel, Stainless Steel, Enameled Steel, Nickel Coated ABS, Glass (with or without Silane Coating) PVC, Glass/Epoxy, PBT, Polycarbonate, Acrylic/Polyurethane Paint, Polyester Paint -35°C - 90°C
VHB™ 4936
VHB™ 4936F
VHB™ 4941
VHB™ 4941F
VHB™ 4947F
VHB™ 4956
VHB™4956F
VHB™ 4979F ABS -35°C - 75°C
VHB™ 4991 Polycarbonate, Aluminum, Acrylic/Polyurethane Paint, Polyester Paint -35°C - 90°C
VHB™ 5915 Polycarbonate, Primer 94 Coated Polycarbonate, Aluminum, Acrylic/Polyurethane Paint, Galvanized Steel, Polyester Paint, Epoxy Paint, Silane Coated Glass, Uncoated Glass, Stainless Steel, Enameled Steel, Glass Epoxy, Polybutylene Terephthalate, Nylon, Polyphenelene Ether (PPE), Acrylic -35°C - 90°C
VHB™5915P
VHB™5915WF
VHB™ 5925
VHB™5925P
VHB™5925WF
VHB™5930
VHB™5030P
VHB™5030WF Rigic PVC, ABS -35°C - 75°C
VHB™ 5952 Cellulose Acetate Buyrate -35°C - 90°C
VHB™5952P
VHB™5952WF
VHB™ 5962
VHB™5962P
VHB™5962WF
VHB™ RP16
Aluminum, Silane Coated Glass -35°C - 90°C
PVC, ABS -35°C - 75°C
VHB™ RP16 Galvanized Steel, Enameled Steel, Nylon, Polycarbonate, Glass Epoxy, Phenolic, PPE/PS Blend, PBT, Epoxy Paint, Polyester Paint, Adhesion Promoter 111 Coated Epoxy Paint, Promoter 111 Coated Polyester Paint, Acrylic Urethane Paint, Epox Polyester Paint -35°C - 90°C
VHB™ RP25
VHB™ RP32
VHB™ RP45
VHB™ RP62
VHB™ RP62
Stainless Steel, Glass, Acrylic -35°C - 90°C
PVC, ABS -35°C - 75°C