STCC08

AC Switches Family, Part Two

STMicroelectronics

This presentation will provide an overview of the AC Switches Family product offerings from STMicroelectronics. There will be examples of typical applications and product usage. The available packages will be presented, as well as the current UL, RoHS, and Halogen status. The STCC08, a monitoring device for use with AC switches will also be discussed.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionCurrent - On State (It (RMS)) (Max)Available Quantity
TRIAC SENS GATE 800V 16A D2PAKT1610-800G-TRTRIAC SENS GATE 800V 16A D2PAK16 A8000 - ImmediateView Details
TRIAC SENS GATE 600V 8A TO220ABT810T-6ITRIAC SENS GATE 600V 8A TO220AB8 A0View Details
TRIAC ALTERNISTOR 600V TO220ABT820T-6ITRIAC ALTERNISTOR 600V TO220AB8 A0View Details
TRIAC 600V 8A TO220ABT825T-6ITRIAC 600V 8A TO220AB8 A0View Details
TRIAC ALTERNISTOR 600V TO220ABT835T-6ITRIAC ALTERNISTOR 600V TO220AB8 A154 - ImmediateView Details
TRIAC SENS GATE 800V 6A TO220ABBTA06-800TWRGTRIAC SENS GATE 800V 6A TO220AB6 A1987 - ImmediateView Details
TRIAC SENS GATE 800V 6A TO220ABACST610-8TTRIAC SENS GATE 800V 6A TO220AB6 A0View Details
TRIAC SENS GATE 800V TO220FPABACST610-8FPTRIAC SENS GATE 800V TO220FPAB6 A818 - ImmediateView Details
TRIAC SENS GATE 800V TO220FPABACST410-8FPTRIAC SENS GATE 800V TO220FPAB4 A118 - ImmediateView Details
TRIAC 800V 8A D2PAKACST830-8GTRTRIAC 800V 8A D2PAK8 A0View Details
PTM Published on: 2013-03-07