Heavy Duty Rectangular Connector

Introduction to Heavy-Duty Rectangular Connectors

Molex Inc

This presentation will review the types of applications users would use a Heavy-Duty Rectangular Connector, as well as, covering the 4 main components for building a complete system. It will also cover Molex’s HDC product capability offering and review several unique industry features.

View Training Module

Connectors and Interconnects

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable QuantityView Details
CABLE GLAND M20X1,50936000024CABLE GLAND M20X1,5Cable GlandGWconnect Housings100 - ImmediateView Details
CABLE GLAND M25X1,50936000026CABLE GLAND M25X1,5Cable GlandGWconnect Housings78 - ImmediateView Details
CABLE GLAND M32X1,50936000028CABLE GLAND M32X1,5Cable GlandGWconnect Housings49 - ImmediateView Details
CABLE GLAND M40X1,50936000030CABLE GLAND M40X1,5Cable GlandGWconnect Housings80 - ImmediateView Details
CABLE GLAND M50X1,50936000032CABLE GLAND M50X1,5Cable GlandGWconnect Housings1 - ImmediateView Details
CABLE GLAND M20X1,50936000037CABLE GLAND M20X1,5Cable GlandGWconnect Housings50 - ImmediateView Details

Boxes

ImageManufacturer Part NumberDescriptionContainer TypeSize / DimensionAvailable QuantityView Details
BOX ALUM GRAY 2.2830936040085BOX ALUM GRAY 2.283"L X 2.520"WBox2.520" L x 2.283" W (64.00mm x 58.00mm)49 - ImmediateView Details
BOX ALUM GRAY 4.9210936040093BOX ALUM GRAY 4.921"L X 3.150"WBox4.921" L x 3.150" W (125.00mm x 80.00mm)31 - ImmediateView Details
BOX ALUM GRAY 6.8900936040095BOX ALUM GRAY 6.890"L X 3.150"WBox6.890" L x 3.150" W (175.00mm x 80.00mm)0View Details
BOX ALUM GRAY 3.9370936040103BOX ALUM GRAY 3.937"L X 3.937"WBox3.937" L x 3.937" W (100.00mm x 100.00mm)3 - ImmediateView Details
BOX ALUM GRAY 8.6610936040109BOX ALUM GRAY 8.661"L X 4.724"WBox8.661" L x 4.724" W (220.00mm x 120.00mm)0View Details
BOX ALUM GRAY 7.8740936040119BOX ALUM GRAY 7.874"L X 9.055"WBox9.055" L x 7.874" W (230.00mm x 200.00mm)0View Details

Tools

ImageManufacturer Part NumberDescriptionTool MethodTool TypeAvailable QuantityView Details
TOOL HAND CRIMPER 12-26AWG SIDE0936050073TOOL HAND CRIMPER 12-26AWG SIDEManualHand Crimper2 - ImmediateView Details
REMOVAL FOR CONTACTS CRIMP0936050079REMOVAL FOR CONTACTS CRIMPExtraction ToolHeavy Duty Contacts1 - ImmediateView Details
REMOVAL TOOL FOR 16A CONTACTS0936050083REMOVAL TOOL FOR 16A CONTACTSExtraction ToolHeavy Duty Contacts0View Details
PTM Published on: 2016-11-16