CAD | USD
Sealed Switch

Sealed Switch – Part 3

C&K

The purpose of the product training module is to present to customers, designers and engineers C&K Components ingress protection or IP sealed switches. training module is to present C&K Components IP sealed switches to customers, designers, and engineers. This presentation will explain the advantages of C&K sealed switches, review the features and benefits of sealed switches and discuss applications they can be used in.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionTypeCircuitAvailable QuantityView Details
SWITCH PUSH SPST-NO 0.1A 30VK12C 1 5NSWITCH PUSH SPST-NO 0.1A 30VKeyswitchSPST-NO2960 - ImmediateView Details
SWITCH PUSHBUTTON SPDT 0.1A 30VK12GO NT 1.5 3.5-7NSWITCH PUSHBUTTON SPDT 0.1A 30VKeyswitchDPST-NO0View Details
SWITCH PUSH SPST-NO 0.125A 125VAP2D200TWBESWITCH PUSH SPST-NO 0.125A 125VStandardSPST-NO0View Details
SWITCH PUSH SPST-NO 0.125A 125VAP4E200TWBESWITCH PUSH SPST-NO 0.125A 125VStandardSPST-NO3 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2E200TWBESWITCH PUSH SPST-NO 0.125A 125VStandardSPST-NO150 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP4E300TZBESWITCH PUSH SPST-NO 0.125A 125VStandardSPST-NO298 - ImmediateView Details
SWITCH PUSHBUTTON SPDT 5A 32VNP8S2P203QESWITCH PUSHBUTTON SPDT 5A 32VStandardSPDT661 - ImmediateView Details
SWITCH PUSHBUTTON SPDT 5A 32VNP8S3T203QESWITCH PUSHBUTTON SPDT 5A 32VStandardSPDT123 - ImmediateView Details
SWITCH PUSH SPST-NO 1A 120VEP11SD1CQESWITCH PUSH SPST-NO 1A 120VStandardSPST-NO9 - ImmediateView Details
SWITCH PUSH SPST-NO 0.4VA 20VEP11SD1V3BESWITCH PUSH SPST-NO 0.4VA 20VStandardSPST-NO214 - ImmediateView Details
PTM Published on: 2013-08-13