Showing
1 - 25
of 61
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Type
Inductance
Tolerance
DC Resistance (DCR)
Q @ Freq
Current Rating (Amps)
Current - Saturation (Isat)
Frequency - Self Resonant
Operating Temperature
Size / Dimension
760308101214
RX 1 COIL 3 LAYER 26UH 1.1A
$10.98000
1,891 - Immediate
Würth ElektronikWürth Elektronik
1
732-8240-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 3 Layer26µH±10%520mOhm Max25 @ 125kHz1.1A2A11MHz-20°C ~ 105°C0.75" Dia x 0.03" H (19.0mm x 0.8mm)
760308103205
RX 1 COIL 1 LYR BIFILAR 11UH
$11.96000
1,210 - Immediate
Würth ElektronikWürth Elektronik
1
732-6210-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 1 Layer, Bifilar11µH±10%180mOhm30 @ 125kHz2.5A4A16MHz-20°C ~ 105°C1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm)
760308102207
RX 1 COIL 1 LYR BIFILAR 8UH 5A
$14.45000
670 - Immediate
Würth ElektronikWürth Elektronik
1
732-6209-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 1 Layer, Bifilar8µH±10%60mOhm30 @ 125kHz5A10A16MHz-20°C ~ 105°C1.57" L x 1.57" W x 0.05" H (40mm x 40mm x 1.2mm)
760308101303
RX 1 COIL 3 LYR BIFILAR 47UH
$16.71000
643 - Immediate
Würth ElektronikWürth Elektronik
1
732-6207-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 3 Layer, Bifilar47µH±10%460mOhm25 @ 125kHz1.5A3A8MHz-20°C ~ 105°C1.02" L x 1.02" W x 0.05" H (26.0mm x 26.0mm x 1.3mm)
760308111
TX 1 COIL 2 LYR BIFIL 6.3UH 13A
$18.70000
1,310 - Immediate
Würth ElektronikWürth Elektronik
1
732-4461-ND
WE-WPCC
Tray
ActiveTransmitter1 Coil, 2 Layer, Bifilar6.3µH±10%24mOhm Max80 @ 125kHz13A16A20MHz-20°C ~ 105°C2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
760308103204
RX 1 COIL 1 LAYER 16.7UH 1A
$8.87000
243 - Immediate
Würth ElektronikWürth Elektronik
1
732-5258-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 1 Layer16.7µH±10%430mOhm32 @ 125kHz1A4A11MHz-20°C ~ 105°C1.52" L x 1.20" W x 0.03" H (38.5mm x 30.5mm x 0.83mm)
760308101219
RX 1 COIL 1 LAYER 11.8UH 700MA
$10.89000
223 - Immediate
Würth ElektronikWürth Elektronik
1
732-9675-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 1 Layer11.8µH±10%750mOhm Max13 @ 125kHz700mA1.5A22MHz-20°C ~ 105°C0.59" Dia x 0.02" H (15.0mm x 0.6mm)
760308101208A
RX 1 COIL 3 LAYER 18UH 700MA
$11.06000
501 - Immediate
Würth ElektronikWürth Elektronik
1
732-10331-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 3 Layer18µH±10%650mOhm Max18 @ 125kHz700mA2A24MHz-20°C ~ 105°C0.39" Dia x 0.07" H (10.0mm x 1.7mm)
760308101217
RX 1 COIL 6 LAYER 24.2UH 400MA
$12.09000
364 - Immediate
Würth ElektronikWürth Elektronik
1
732-9674-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 6 Layer24.2µH±10%1.4Ohm Max13 @ 125kHz400mA1A14.5MHz-20°C ~ 105°C0.41" Dia x 0.07" H (10.3mm x 1.9mm)
760308101216
RX 1 COIL 6 LAYER 7.2UH 500MA
$12.51000
443 - Immediate
Würth ElektronikWürth Elektronik
1
732-9673-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 6 Layer7.2µH±10%440mOhm Max10 @ 125kHz500mA1A32MHz-20°C ~ 105°C0.24" Dia x 0.08" H (6.0mm x 2.0mm)
760308103206
RX 1 COIL 1 LAYER 7.5UH 1.55A
$14.45000
726 - Immediate
Würth ElektronikWürth Elektronik
1
732-6211-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 1 Layer7.5µH±10%340mOhm16 @ 125kHz1.55A3A23MHz-20°C ~ 105°C1.10" L x 0.59" W x 0.03" H (28.0mm x 15.0mm x 0.7mm)
760308101208
RX 1 COIL 3 LAYER 13UH 0.8A
$14.45000
208 - Immediate
Würth ElektronikWürth Elektronik
1
732-6205-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 3 Layer13µH±10%400mOhm17 @ 125kHz0.8A2A26MHz-20°C ~ 105°C0.39" Dia x 0.07" H (10.0mm x 1.7mm)
76030810 Series
TX 1 COIL 1 LAYER 6.5UH 3A
$16.71000
482 - Immediate
Würth ElektronikWürth Elektronik
1
732-5673-ND
WE-WPCC
Box
ActiveTransmitter1 Coil, 1 Layer6.5µH±10%180mOhm Max35 @ 125kHz3A8A20MHz-20°C ~ 105°C1.18" L x 1.18" W x 0.07" H (30.0mm x 30.0mm x 1.9mm)
760308100110
TX 1 COIL 2 LAYER 24UH 6A
$18.70000
273 - Immediate
Würth ElektronikWürth Elektronik
1
732-5283-ND
WE-WPCC
Box
ActiveTransmitter1 Coil, 2 Layer24µH±10%70mOhm180 @ 125kHz6A10A5MHz-20°C ~ 105°C1.97" Dia x 0.24" H (50.0mm x 6.0mm)
760308103102
TX 1 COIL 1 LAYER 10UH 7A
$25.86000
198 - Immediate
Würth ElektronikWürth Elektronik
1
732-10332-ND
WE-WPCC
Tray
ActiveTransmitter1 Coil, 1 Layer10µH±10%55mOhm Max130 @ 125kHz7A10A11MHz-20°C ~ 105°C1.79" L x 2.09" W x 0.18" H (45.5mm x 53.0mm x 4.5mm)
760308102210
RX 1 COIL 1 LAYER 7.5UH 3A
$14.99000
177 - Immediate
Würth ElektronikWürth Elektronik
1
732-5646-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 1 Layer7.5µH±10%180mOhm Max45 @ 125kHz3A6A22MHz-20°C ~ 105°C1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm)
MFG_760308110
TX 1 COIL 2 LAYER 24UH 6A
$19.36000
217 - Immediate
Würth ElektronikWürth Elektronik
1
732-4462-ND
WE-WPCC
Bulk
ActiveTransmitter1 Coil, 2 Layer24µH±10%100mOhm Max180 @ 125kHz6A10A5MHz-20°C ~ 105°C2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
WE-WPCC Series
TX 1 COIL 2 LAYER 10UH 9A
$33.05000
328 - Immediate
Würth ElektronikWürth Elektronik
1
732-5675-ND
WE-WPCC
Box
ActiveTransmitter1 Coil, 2 Layer10µH±10%30mOhm Max180 @ 125kHz9A16A11MHz-20°C ~ 105°C1.97" L x 1.89" W x 0.24" H (50.0mm x 48.0mm x 6.0mm)
760308101221
WE-WPCC WIRELESS POWER CHARGING
$8.68000
87 - Immediate
Würth ElektronikWürth Elektronik
1
732-11702-ND
WE-WPCC
Bulk
ActiveReceiver1 Coil, 6 Layer24µH±10%1.15Ohm Max16 @ 125kHz400mA1A10MHz-20°C ~ 105°C0.24" Dia x 0.16" H (6.0mm x 4.0mm)
760308102213
RX 1 COIL 1 LAYER 7.9UH 1.7A
$11.86000
90 - Immediate
Würth ElektronikWürth Elektronik
1
732-8239-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 1 Layer7.9µH±10%330mOhm Max18 @ 125kHz1.7A4A21MHz-20°C ~ 105°C1.14" L x 1.14" W x 0.04" H (29.0mm x 29.0mm x 0.9mm)
760308101220
RX 1 COIL 3 LAYER BIFILAR 12.6UH
$12.09000
38 - Immediate
Würth ElektronikWürth Elektronik
1
732-9676-ND
WE-WPCC
Box
ActiveReceiver1 Coil, 3 Layer, Bifilar12.6µH±10%340mOhm Max20 @ 125kHz1.1A2.5A19MHz-20°C ~ 105°C0.67" Dia x 0.03" H (17.0mm x 0.8mm)
760308103215
RX 1 COIL 1 LAYER 14.3UH 3A
$12.21000
58 - Immediate
Würth ElektronikWürth Elektronik
1
732-8241-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 1 Layer14.3µH±10%190mOhm Max40 @ 125kHz3A8A8.8MHz-20°C ~ 105°C1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
WE-WPCC_760308101309
WE-WPCC WIRELESS POWER CHARGING
$13.39000
69 - Immediate
Würth ElektronikWürth Elektronik
1
732-760308101309-ND
WE-WPCC
Bulk
ActiveReceiver1 Coil, 1 Layer10µH±10%450mOhm20 @ 125kHz1.5A5A19MHz-20°C ~ 105°C1.035" Dia x 0.019" H (26.30mm x 0.49mm)
WE-WPCC_760308101107
WE-WPCC WIRELESS POWER CHARGING
$17.60000
46 - Immediate
Würth ElektronikWürth Elektronik
1
732-760308101107-ND
WE-WPCC
Tray
ActiveTransmitter1 Coil, 1 Layer24µH±10%315mOhm55 @ 125kHz2A8A7.5MHz-20°C ~ 105°C1.220" Dia x 0.098" H (31.00mm x 2.50mm)
760308103203
RX 1 COIL 1 LAYER 12UH 1.55A
$8.87000
32 - Immediate
Würth ElektronikWürth Elektronik
1
732-5256-ND
WE-WPCC
Tray
ActiveReceiver1 Coil, 1 Layer12µH±10%550mOhm21 @ 125kHz1.55A3A20MHz-20°C ~ 105°C1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm)
Showing
1 - 25
of 61

Wireless Charging Coils


Wireless charging coils generate an alternating electromagnetic field used to inductively transfer energy to other coils positioned parallel and in close proximity. The energy is used to charge batteries or run the device receiving the energy.  The coils may be designed as receivers, transmitters or dual purpose having single or multiple coils and multiple layers of windings. They are rated by their inductance, self resonant frequency, saturation current and Q factor at a given frequency.