Showing
1 - 25
of 230
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
19212-0001, 0192120002
0192120001
CONN WIRE PIN TERM 10-12AWG
Molex
27,986
In Stock
1 : $0.80000
Bulk
Bulk
ActiveCircular - 0.107" (2.72mm) Dia0.450" (11.43mm)1.120" (28.45mm)10-12 AWG0.250" (6.35mm)InsulatedCrimp-Yellow
019211000x
0192110003
CONN WIRE PIN TERM 18-22AWG
Molex
77,056
In Stock
1 : $0.35000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)18-22 AWG-Non-InsulatedCrimp--
019211000x
0192110005
CONN WIRE PIN TERM 14-16AWG
Molex
45,179
In Stock
1 : $0.38000
Bulk
Bulk
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)14-16 AWG-Non-InsulatedCrimp--
81P-47-NB-A
81P-47-NB-A
CONN WIRE PIN TERM 18-22AWG
3M
2,766
In Stock
1 : $0.39000
Bulk
-
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.470" (11.94mm)0.920" (23.37mm)18-22 AWG0.145" (3.68mm)InsulatedCrimp-Red
83P-55-P-A
83P-55-P-A
CONN WIRE PIN 10-12AWG SCOTCHLOK
3M
4,495
In Stock
1 : $0.45000
Bulk
Bulk
ActiveCircular - 0.110" (2.79mm) Dia0.550" (13.97mm)1.105" (28.07mm)10-12 AWG0.250" (6.35mm)InsulatedCrimpButted SeamYellow
165167-1
165167-1
CONN PIN WIRE 22-16AWG P-G
TE Connectivity AMP Connectors
11,821
In Stock
1 : $0.50000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
131443
131443
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
10,877
In Stock
1 : $0.51000
Bulk
Bulk
ActiveRectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm)0.406" (10.31mm)0.906" (23.01mm)16-22 AWG0.106" ~ 0.142" (2.69mm ~ 3.61mm)InsulatedCrimpSerrated TerminationRed
EDV14-87MB-Q
EDV14-87MB-Q
STRONGHOLD BLADE TERMINAL, VINYL
Panduit Corp
1,700
In Stock
3,625
Factory
1 : $0.51000
Bulk
Bulk
Active--1.100" (27.94mm)14-16 AWG0.160" (4.20mm)InsulatedCrimpSerrated TerminationBlue
EV14-P47B-X
EV14-P47B-Q
STRONGHOLD PIN TERMINAL, VINYL I
Panduit Corp
3,428
In Stock
1 : $0.54000
Bulk
Bulk
ActiveCircular - 0.070" (1.78mm) Dia0.490" (12.45mm)0.970" (24.64mm)14-16 AWG0.170" (4.32mm)InsulatedCrimpBrazed SeamBlue
19211-0001
0192110001
CONN WIRE PIN TERM 10-12AWG
Molex
44,796
In Stock
1 : $0.58000
Bulk
Bulk
ActiveCircular - 0.107" (2.72mm) Dia0.450" (11.43mm)0.785" (19.94mm)10-12 AWG0.136" (3.45mm)Non-InsulatedCrimp--
165167
165167
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
8,314
In Stock
1 : $0.63000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.390" (9.91mm)0.937" (23.80mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165075
165075
CONN WIRE PIN TERM 14-16AWG PG
TE Connectivity AMP Connectors
21,940
In Stock
1 : $0.64000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.813" (20.65mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
EDV10-11MB-Q
EDV10-11MB-Q
STRONGHOLD BLADE TERMINAL, VINYL
Panduit Corp
4,543
In Stock
1 : $0.67000
Bulk
Bulk
Active--0.910" (23.11mm)10-12 AWG0.130" (3.40mm)InsulatedCrimpSerrated TerminationYellow
165143
165143
CONN WIRE PIN TERM 16-22AWG PG
TE Connectivity AMP Connectors
28,691
In Stock
1 : $0.69000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.815" (20.70mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
165171
165171
CONN WIRE PIN TERM 14-16AWG PG
TE Connectivity AMP Connectors
1,764
In Stock
1 : $0.70000
Bulk
Bulk
ActiveRectangular - 0.070" W x 0.090" H (1.78mm x 2.29mm)0.390" (9.91mm)0.933" (23.70mm)14-16 AWG0.115" ~ 0.190" (2.92mm ~ 4.83mm)InsulatedCrimpSerrated TerminationBlue
165085
165085
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
36,854
In Stock
1 : $0.80000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
165085-1
165085-1
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
9,055
In Stock
1 : $0.86000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.390" (9.91mm)1.158" (29.41mm)10-12 AWG0.150" ~ 0.250" (3.81mm ~ 6.35mm)InsulatedCrimpSerrated TerminationYellow
19213-0009
0192130009
CONN WIRE PIN TERM 18-22AWG
Molex
7,038
In Stock
1 : $0.89000
Bulk
Bulk
ActiveCircular - 0.080" (2.03mm) Dia0.370" (9.40mm)0.860" (21.84mm)18-22 AWG0.140" (3.56mm)InsulatedCrimp-Red
165142
165142
CONN WIRE PIN TERM 16-22AWG PIDG
TE Connectivity AMP Connectors
6,781
In Stock
1 : $0.93000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.795" (20.19mm)16-22 AWG (0.2~1.6mm²)0.142" (3.61mm)InsulatedCrimpSerrated TerminationRed
150730
150730
CONN TERM RECT WIRE 16-22 AWG
TE Connectivity AMP Connectors
7,734
In Stock
1 : $1.01000
Bulk
Bulk
ActiveRectangular - 0.094" W x 0.033" H (2.38mm ~ 0.84mm)0.484" (12.29mm)1.125" (28.58mm)16-22 AWG0.080" ~ 0.125" (2.03mm ~ 3.18mm)InsulatedCrimpSerrated TerminationRed
165046
165046
CONN WIRE PIN TERM 14-16AWG PIDG
TE Connectivity AMP Connectors
4,580
In Stock
1 : $1.11000
Bulk
Bulk
ActiveCircular - 0.071" (1.80mm) Dia0.264" (6.71mm)0.799" (20.29mm)14-16 AWG0.169" (4.29mm)InsulatedCrimpSerrated TerminationBlue
165514-1
165514-1
CONN WIRE PIN TERM 22-26AWG PIDG
TE Connectivity AMP Connectors
13,389
In Stock
1 : $1.74000
Bulk
Bulk
ActiveCircular - 0.045" (1.14mm) Dia0.270" (6.86mm)0.716" (18.19mm)22-26 AWG (0.1~0.4mm²)0.083" (2.11mm)InsulatedCrimpSerrated TerminationYellow
131445
131445
CONN WIRE PIN TERM 10-12AWG PG
TE Connectivity AMP Connectors
3,851
In Stock
1 : $1.78000
Bulk
Bulk
ActiveRectangular - 0.165" W x 0.031" H (4.20mm x 0.80mm)0.465" (11.81mm)1.157" (29.39mm)10-12 AWG0.150" ~ 0.252" (3.81mm ~ 6.40mm)InsulatedCrimpSerrated TerminationYellow
165049
165049
CONN WIRE PIN TERM 10-12AWG PIDG
TE Connectivity AMP Connectors
4,068
In Stock
1 : $2.00000
Bulk
Bulk
ActiveCircular - 0.102" (2.60mm) Dia0.394" (10.00mm)1.146" (29.11mm)10-12 AWG (2.7~6.6mm²)0.150" ~ 0.248" (3.81mm ~ 6.30mm)InsulatedCrimpSerrated TerminationYellow
019211000x
0192110004
CONN WIRE PIN TERM 18-22AWG
Molex
27,940
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.18265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular - 0.078" (1.98mm) Dia0.350" (8.89mm)0.680" (17.27mm)18-22 AWG-Non-InsulatedCrimp--
Showing
1 - 25
of 230

Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.