Wire Ducts, Raceways
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Duct Type | Height | Length | Width | Mounting Type | Features | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock 1,512 Factory | 1 : $19.63000 Bulk | Bulk | Active | Solid (Raceway), 2 Piece | 1.575" (40.00mm) | 6.56' (2.00m) | 0.984" (25.00mm) | Rivet | Separate Snap in Lid (Included) | Poly-Vinyl Chloride (PVC) | Gray | |||
933 In Stock 1,975 Factory | 1 : $24.54000 Bulk | Bulk | Active | Slotted (Raceway), 2 Piece | 1.575" (40.00mm) | 6.56' (2.00m) | 1.575" (40.00mm) | Rivet | Separate Snap in Lid (Included) | Poly-Vinyl Chloride (PVC) | Gray | |||
492 In Stock 1,050 Factory | 1 : $26.51000 Bulk | Bulk | Active | Slotted (Raceway), 2 Piece | 2.362" (60.00mm) | 6.56' (2.00m) | 0.984" (25.00mm) | Rivet | Separate Snap in Lid (Included) | Poly-Vinyl Chloride (PVC) | Gray | |||
357 In Stock 1,092 Factory | 1 : $41.46000 Bulk | Bulk | Active | Solid (Raceway), 2 Piece | 2.362" (60.00mm) | 6.56' (2.00m) | 2.362" (60.00mm) | Rivet | Separate Snap in Lid (Included) | Poly-Vinyl Chloride (PVC) | Gray | |||
0 In Stock | 1 : $512.01000 Bulk | Bulk | Active | Slotted (Raceway), Base | 0.244" (6.20mm) | 9.70' (2.96m) | 0.331" (8.41mm) | Adhesive | - | Polytetrafluoroethylene (PTFE) | Natural |