Standard Washers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
MFWZ 003
WASHER FLAT M3 STEEL
BFirst Industrial
29,859
In Stock
100 : $0.02890
Bulk
-
Bulk
Active
Flat
M3
0.126" (3.20mm)
0.276" (7.01mm)
0.021" (0.53mm)
Zinc
Steel
MLWZ 003
WASHER SPLIT LOCK M3 STEEL
BFirst Industrial
11,904
In Stock
100 : $0.05790
Bulk
-
Bulk
Active
Split Lock
M3
0.122" (3.10mm)
0.244" (6.20mm)
0.032" (0.81mm)
Zinc
Steel
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.