Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness - Overall
Length - Below Head
Material
23,064
In Stock
1 : $0.74000
Box
Box
Active--0.500" (12.70mm) 1/2"0.175" (4.45mm)0.120" (3.05mm)Thermoplastic
27,812
In Stock
1 : $1.19000
Box
Box
Active-0.500" (12.70mm) 1/2"0.813" (20.65mm)0.563" (14.30mm)0.313" (7.95mm)Thermoplastic
12,601
In Stock
1 : $1.38000
Box
Box
Active-0.420" (10.67mm)0.750" (19.05mm) 3/4"0.259" (6.58mm)0.139" (3.53mm)Thermoplastic
12,918
In Stock
1 : $1.38000
Box
Box
Active-0.750" (19.05mm)1.265" (32.13mm)0.325" (8.26mm)0.085" (2.16mm)Thermoplastic
3,912
In Stock
1 : $0.61000
Box
Box
Active--0.500" (12.70mm) 1/2"0.175" (4.45mm)0.120" (3.05mm)Thermoplastic
2,941
In Stock
1 : $0.61000
Box
Box
Active--0.500" (12.70mm) 1/2"0.175" (4.45mm)0.120" (3.05mm)Thermoplastic
3,027
In Stock
1 : $1.19000
Box
Box
Active-0.500" (12.70mm) 1/2"0.813" (20.65mm)0.563" (14.30mm)0.313" (7.95mm)Thermoplastic
2,401
In Stock
1 : $1.19000
Box
Box
Active-0.500" (12.70mm) 1/2"0.813" (20.65mm)0.563" (14.30mm)0.313" (7.95mm)Thermoplastic
3,323
In Stock
1 : $1.38000
Box
Box
Active-0.750" (19.05mm)1.265" (32.13mm)0.325" (8.26mm)0.085" (2.16mm)Thermoplastic
2,255
In Stock
1 : $1.38000
Box
Box
Active-0.750" (19.05mm)1.265" (32.13mm)0.325" (8.26mm)0.085" (2.16mm)Thermoplastic
269
In Stock
1 : $1.38000
Box
Box
Active-0.420" (10.67mm)0.750" (19.05mm) 3/4"0.259" (6.58mm)0.139" (3.53mm)Thermoplastic
0
In Stock
1 : $2.46000
Box
Box
Active-0.500" (12.70mm) 1/2"1.000" (25.40mm) 1"1.060" (26.92mm)0.544" (13.82mm)Thermoplastic
0
In Stock
1,000 : $0.97977
Box
Box
Active-0.420" (10.67mm)0.750" (19.05mm) 3/4"0.259" (6.58mm)0.139" (3.53mm)Thermoplastic
Showing
1 - 13
of 13

Washers - Bushing, Shoulder


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.