Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
12V25V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
1.5V @ 4.5A2V @ 350mA
Current - Output
500mA5A
PSRR
72dB (120Hz)80dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
AZ1084CD-5.0TRG1
IC REG LINEAR 5V 5A TO252-2
Diodes Incorporated
4,072
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.29200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
5V
-
1.5V @ 4.5A
5A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT223-3L
UA78M33CDCY
IC REG LIN 3.3V 500MA SOT223-4
Texas Instruments
7,657
In Stock
1 : $1.31000
Tube
-
Tube
Active
Positive
Fixed
1
25V
3.3V
-
2V @ 350mA
500mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.