Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
MaxLinear, Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
24V26V
Voltage - Output (Min/Fixed)
3V3.3V
Voltage Dropout (Max)
0.7V @ 400mA0.75V @ 50mA
Current - Output
50mA400mA
Current - Quiescent (Iq)
4.2 µA300 µA
PSRR
31dB (100kHz)60dB (100kHz)
Protection Features
Over CurrentOver Current, Over Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353TO-261-4, TO-261AA
Supplier Device Package
SC-70-5SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223
SPX2945M3-L-3-3/TR
IC REG LINEAR 3.3V 400MA SOT223
MaxLinear, Inc.
5,856
In Stock
1 : $2.94000
Cut Tape (CT)
2,500 : $1.34530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
0.7V @ 400mA
400mA
300 µA
25 mA
31dB (100kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SC70-5
TPS71530DCKR
IC REG LINEAR 3V 50MA SC70-5
Texas Instruments
22,039
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.51664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3V
-
0.75V @ 50mA
50mA
4.2 µA
-
60dB (100kHz)
-
Over Current
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.