Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
20V38V45V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.48V @ 150mA0.51V @ 100mA0.55V @ 1.5A
Current - Output
100mA150mA1.5A
Current - Quiescent (Iq)
3 µA80 µA1 mA
Current - Supply (Max)
4 mA80 mA
PSRR
63dB (120Hz)67dB (120Hz)80dB ~ 42dB (10Hz ~ 100kHz)
Control Features
EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5SOT-23-8 Thin, TSOT-23-8TO-261-4, TO-261AA
Supplier Device Package
5-TSOPSOT-223-4TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCV8730ASN500T1G
IC REG LINEAR 5V 150MA 5TSOP
onsemi
2,472
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.65557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed138V5V-0.48V @ 150mA150mA3 µA-80dB ~ 42dB (10Hz ~ 100kHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
SOT223-3L
TL1963A-33DCYR
IC REG LINEAR 3.3V 1.5A SOT223-4
Texas Instruments
3,633
In Stock
1 : $4.47000
Cut Tape (CT)
2,500 : $2.24605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-0.55V @ 1.5A1.5A1 mA80 mA63dB (120Hz)EnableOver Temperature, Reverse Polarity-40°C ~ 125°C--Surface MountTO-261-4, TO-261AASOT-223-4
TSOT-23-8
LT3060ETS8-5#TRMPBF
IC REG LINEAR 5V 100MA TSOT23-8
Analog Devices Inc.
9,098
In Stock
1 : $6.13000
Cut Tape (CT)
500 : $3.84112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed145V5V-0.51V @ 100mA100mA80 µA4 mA67dB (120Hz)Enable, Soft StartOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C--Surface MountSOT-23-8 Thin, TSOT-23-8TSOT-23-8
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.