Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
LD39050PU33R
IC REG LINEAR 3.3V 500MA 6DFN
STMicroelectronics
22,415
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.83341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.4V @ 500mA
500mA
50 µA
200 µA
65dB ~ 62dB (1kHz ~ 10kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
8-DFN
ADP7183ACPZN-R7
IC REG LIN NEG ADJ 300MA 8LFCSP
Analog Devices Inc.
5,873
In Stock
1 : $10.22000
Cut Tape (CT)
3,000 : $3.96643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-5.5V
-0.5V
-5V
0.22V @ 300mA
300mA
900 µA
7 mA
85dB ~ 40dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Overload
-40°C ~ 125°C (TJ)
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.