Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Monolithic Power Systems Inc.Richtek USA Inc.Texas Instruments
Series
-D-CAP2™, Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Input (Min)
4.5V5.5V
Voltage - Input (Max)
18V21V36V
Voltage - Output (Min/Fixed)
0.76V0.8V1.222V
Voltage - Output (Max)
7V21V26V
Current - Output
4A4A, 2A5A
Frequency - Switching
500kHz700kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOICE8-SOP-EP16-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP-EP
RT8279GSP
IC REG BUCK ADJUSTABLE 5A 8SOP
Richtek USA Inc.
27,583
In Stock
1 : $6.73000
Cut Tape (CT)
2,500 : $3.37524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable15.5V36V1.222V26V5A500kHzNo-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOP-EP
2,091
In Stock
1 : $4.58000
Cut Tape (CT)
2,500 : $2.29664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V21V0.8V21V4A500kHzYes-40°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOICE
16-HTSSOP
TPS54495PWPR
IC REG BCK ADJ 4A/2A DL 16HTSSOP
Texas Instruments
3,492
In Stock
1 : $5.14000
Cut Tape (CT)
2,000 : $2.57962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable24.5V18V0.76V7V4A, 2A700kHzYes-40°C ~ 85°C (TA)Surface Mount16-PowerTSSOP (0.173", 4.40mm Width)16-HTSSOP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.