Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,849 In Stock | 1 : $2.10000 Cut Tape (CT) 1,500 : $0.95384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 1MHz | Yes | -10°C ~ 105°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
4,292 In Stock | 1 : $4.34000 Cut Tape (CT) 3,000 : $1.98840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 5.5V | 0.75V | 5.23V | 4A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-MLPD (3x3) | |||
2,933 In Stock | 1 : $4.22000 Cut Tape (CT) 1,500 : $2.07518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 23V | 0.6V | 5V | 6A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (3x3) | |||
690 In Stock | 1 : $1.40000 Cut Tape (CT) 1,500 : $0.59328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 4A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) |