Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LP3891EMR-1.8/NOPB
LM5013QDDARQ1
IC REG BUCK ADJ 3.5A 8SOPWR
Texas Instruments
746
In Stock
1 : $8.40000
Cut Tape (CT)
2,500 : $4.67526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
100V
1.2V
100V
3.5A
Up to 1MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
LMR33630CQRNXRQ1
LMR36015SARNXR
IC REG BUCK ADJ 1.5A 12VQFN
Texas Instruments
9,386
In Stock
1 : $5.35000
Cut Tape (CT)
3,000 : $2.61446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
60V
1V
60V
1.5A
400kHz
Yes
-55°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
12-PowerVFQFN
12-VQFN-HR (3x2)
LP87523JRNFTQ1
LP87524BRNFRQ1
IC REG BUCK ADJ QUAD 26VQFN
Texas Instruments
6,288
In Stock
1 : $9.02000
Cut Tape (CT)
3,000 : $4.67300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V
5.5V
0.6V
3.36V
4A, 4A, 4A, 4A
4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
26-PowerVFQFN
26-VQFN-HR (4.5x4)
TPS54350MPWPREP
LM536035QPWPTQ1
IC REG BUCK 5V 3A 16HTSSOP
Texas Instruments
453
In Stock
1 : $9.60000
Cut Tape (CT)
250 : $5.88864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.9V
36V
5V
-
3A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
LP87523JRNFTQ1
LP87524PRNFTQ1
IC REG BUCK ADJ QUAD 26VQFN
Texas Instruments
208
In Stock
1 : $11.22000
Cut Tape (CT)
250 : $6.95164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
2.8V
5.5V
0.6V
3.36V
4A, 4A, 4A, 4A
2MHz, 3MHz, 4MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
26-PowerVFQFN
26-VQFN-HR (4.5x4)
258
In Stock
1 : $14.81000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3.5V
36V
1V (5V)
10V
3A
220kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
Showing
of 6

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.