Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS562201DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
30,417
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.22846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
AOZ8300CI-03
AOZ1282CI
IC REG BUCK ADJ 1.2A SOT23-6
Alpha & Omega Semiconductor Inc.
5,137
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.77482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.8V
36V
1.2A
450kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.