Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,944 In Stock | 1 : $0.57000 Cut Tape (CT) 4,000 : $0.09154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9 V | 10 V | - | - | 30 A | - | 1 | 220 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
72,226 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.12462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
88,581 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.28151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 200 A | 0.5J | 1 | 700 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 1206 (3216 Metric) | |||
12,256 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.29772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 100 A | 0.6J | 1 | 120 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
38,547 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.31754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 22 V | 25 V | - | - | 30 A | - | 4 | 56 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0612 (1632 Metric) | |||
88,782 In Stock | 1 : $1.16000 Cut Tape (CT) 3,000 : $0.23626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 6.4 V | 8 V | 9.6 V | 100 A | 0.1J | 1 | 700 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
70,092 In Stock | 1 : $1.36000 Cut Tape (CT) 2,000 : $0.29772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
125,592 In Stock | 1 : $1.44000 Cut Tape (CT) 2,000 : $0.29772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 100 A | 0.5J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
49,311 In Stock | 1 : $1.44000 Cut Tape (CT) 2,000 : $0.29772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 1100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
2,950 In Stock | 1 : $1.44000 Cut Tape (CT) 2,000 : $0.29772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 0.4J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
27,164 In Stock | 1 : $1.47000 Cut Tape (CT) 1,000 : $0.56560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 400 A | 4.2J | 1 | 100 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
11,906 In Stock | 1 : $1.47000 Cut Tape (CT) 1,000 : $0.56560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 400 A | 5.6J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
21,726 In Stock | 1 : $1.55000 Cut Tape (CT) 2,000 : $0.34775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 200 A | 1.6J | 1 | 500 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
10,832 In Stock | 1 : $1.55000 Cut Tape (CT) 2,000 : $0.34775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 250 A | 2.3J | 1 | 500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
124,736 In Stock | 1 : $1.57000 Cut Tape (CT) 2,000 : $0.34775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
40,889 In Stock | 1 : $1.63000 Cut Tape (CT) 2,000 : $0.34775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2J | 1 | 2000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
10,302 In Stock | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.32939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 400 A | 1.2J | 1 | 2400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
10,879 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $0.55284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | - | - | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
26,937 In Stock | 1 : $2.20000 Cut Tape (CT) 1,000 : $0.56560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 9.6J | 1 | 45 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
11,240 In Stock | 1 : $2.23000 Cut Tape (CT) 1,000 : $0.55284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 500 A | 4.8J | 1 | 1000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
19,437 In Stock | 1 : $2.28000 Cut Tape (CT) 1,000 : $0.56560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 4.9J | 1 | 90 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
1,745 In Stock | 1 : $2.28000 Cut Tape (CT) 1,000 : $0.56560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 50 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
1,156 In Stock | 1 : $2.28000 Cut Tape (CT) 1,000 : $0.50840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 100 A | 0.9J | 1 | 720 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
12,648 In Stock | 1 : $2.42000 Cut Tape (CT) 1,000 : $0.94529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | - | 6.8J | 1 | 800 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 2220 (5750 Metric) | |||
6,732 In Stock | 1 : $2.58000 Cut Tape (CT) 1,000 : $0.67803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 21J | 1 | 95 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 4032 (1080 Metric) |