Varistors, MOVs

Results: 272
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
2.5 V4 V6.5 V9 V10 V14 V20 V25 V26 V30 V35 V40 V50 V67 V
Maximum DC Volts
3.5 V5.5 V9 V12 V14 V18 V26 V30 V33 V38 V42 V45 V48 V56 V
Varistor Voltage (Min)
3.7 V7.1 V8 V11 V14 V15.9 V22 V29.5 V31 V35 V37 V38 V
Varistor Voltage (Typ)
3.5 V5.35 V8.2 V8.95 V11 V13.5 V16.25 V18.1 V18.7 V25 V34 V34.5 V
Varistor Voltage (Max)
7 V9.3 V10.8 V14 V16 V18.5 V20.3 V21.5 V28 V38 V38.5 V43 V
Current - Surge
1 A4 A20 A30 A40 A75 A100 A120 A125 A150 A180 A220 A250 A280 A
Energy
0.02J0.05J0.1J0.2J0.3J0.4J0.6J0.8J0.9J1J1.2J1.5J
Capacitance @ Frequency
33 pF @ 1 MHz40 pF @ 1 MHz45 pF @ 1 kHz47 pF @ 1 MHz60 pF @ 1 MHz64 pF @ 1 MHz70 pF @ 1 MHz80 pF @ 1 MHz90 pF @ 1 MHz110 pF @ 1 MHz120 pF @ 1 MHz150 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Mounting Type
-Surface MountSurface Mount, MLCV
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)-
Stocking Options
Environmental Options
Media
Marketplace Product
272Results
Applied FiltersRemove All

Showing
of 272
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
MHS, MLA 0402
V5.5MLA0402NR
VARISTOR 8.95V 20A 0402
Littelfuse Inc.
74,297
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.19753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V7.1 V8.95 V10.8 V20 A0.05J1220 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0402 (1005 Metric)
MHS, MLA 0402
V9MLA0402NR
VARISTOR 13.5V 20A 0402
Littelfuse Inc.
21,986
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.19753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.5 V9 V11 V13.5 V16 V20 A0.05J1120 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0402 (1005 Metric)
MHS, MLA 0402
V14MLA0402NR
VARISTOR 18.7V 20A 0402
Littelfuse Inc.
9,850
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.19753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V15.9 V18.7 V21.5 V20 A0.05J170 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0402 (1005 Metric)
MLx, MHS 0603
V3.5MLA0603NH
VARISTOR 5.35V 30A 0603
Littelfuse Inc.
30,746
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.5 V3.5 V3.7 V5.35 V7 V30 A0.1J11270 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
MLx, MHS 0603
V5.5MLA0603NH
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
13,298
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V7.1 V8.2 V9.3 V30 A0.1J11270 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
ML, MLE 0805
V30MLA0805LNH
VARISTOR 41.5V 30A 0805
Littelfuse Inc.
27,070
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.27817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V30 V37 V41.5 V46 V30 A0.1J180 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0805 (2012 Metric)
ML, MLE 0805
V3.5MLA0805NH
VARISTOR 5.35V 120A 0805
Littelfuse Inc.
12,999
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.27817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.5 V3.5 V3.7 V5.35 V7 V120 A0.3J11760 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0805 (2012 Metric)
ML, MLE 1206
V33MLA1206NH
VARISTOR 43.5V 180A 1206
Littelfuse Inc.
25,818
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.75656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active26 V33 V38 V43.5 V49 V180 A0.8J1500 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1206 (3216 Metric)
ML, MLE 1206
V68MLA1206NH
VARISTOR 83V 180A 1206
Littelfuse Inc.
24,404
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.75656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 V68 V76 V83 V90 V180 A1J1150 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1206 (3216 Metric)
ML, MLE 1206
V48MLA1206NH
VARISTOR 60.5V 180A 1206
Littelfuse Inc.
2,812
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.75656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 V48 V54.5 V60.5 V66.5 V180 A0.9J13500 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1206 (3216 Metric)
TVS Varistor 1210 Series
V120MLA1210NH
VARISTOR 150V 125A 1210
Littelfuse Inc.
39,209
In Stock
1 : $2.21000
Cut Tape (CT)
1,000 : $1.00833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active107 V120 V135 V150 V165 V125 A2J180 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1210 (3225 Metric)
TVS Varistor 1210 Series
V26MLA1210NH
VARISTOR 34V 300A 1210
Littelfuse Inc.
6,708
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.94111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V29.5 V34 V38.5 V300 A1.2J11480 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1210 (3225 Metric)
TVS Varistor 1210 Series
V85MLA1210NH
VARISTOR 105V 250A 1210
Littelfuse Inc.
4,882
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.94111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active67 V85 V95 V105 V115 V250 A2.5J1260 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1210 (3225 Metric)
TVS Varistor 1210 Series
V48MLA1210NH
VARISTOR 60.5V 250A 1210
Littelfuse Inc.
4,508
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.94111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 V48 V54.5 V60.5 V66.5 V250 A1.2J1400 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1210 (3225 Metric)
TVS Varistor 1210 Series
V30MLA1210NH
VARISTOR 39V 280A 1210
Littelfuse Inc.
2,050
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.94111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V30 V35 V39 V43 V280 A1.2J1900 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV1210 (3225 Metric)
MHS, MLA 0402
V5.5MLA0402LNR
VARISTOR 18.7V 20A 0402
Littelfuse Inc.
48,293
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.19753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V15.9 V18.7 V21.5 V20 A0.05J170 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0402 (1005 Metric)
MLx, MHS 0603
V26MLA0603NH
VARISTOR 34.5V 30A 0603
Littelfuse Inc.
110,355
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V31 V34.5 V38 V30 A0.1J1110 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
MLx, MHS 0603
V14MLA0603NH
VARISTOR 18.7V 30A 0603
Littelfuse Inc.
83,248
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V15.9 V18.7 V21.5 V30 A0.1J1180 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
MLx, MHS 0603
V9MLA0603NH
VARISTOR 13.5V 30A 0603
Littelfuse Inc.
23,534
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.5 V9 V11 V13.5 V16 V30 A0.1J1360 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
MLx, MHS 0603
V5.5MLA0603NT
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
14,981
In Stock
1 : $0.75000
Cut Tape (CT)
10,000 : $0.23124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V7.1 V8.2 V9.3 V30 A0.1J1960 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
MLx, MHS 0603
V30MLA0603NH
VARISTOR 41.5V 30A 0603
Littelfuse Inc.
11,432
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V30 V37 V41.5 V46 V30 A0.1J190 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
MLx, MHS 0603
V5.5MLA0603LNR
VARISTOR 8.2V 30A 0603
Littelfuse Inc.
8,153
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.26550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V7.1 V8.2 V9.3 V30 A0.1J1830 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0603 (1608 Metric)
ML, MLE 0805
V12MLA0805LNH
VARISTOR 16.25V 40A 0805
Littelfuse Inc.
288,327
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.27817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9 V12 V14 V16.25 V18.5 V40 A0.1J1410 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0805 (2012 Metric)
ML, MLE 0805
V14MLA0805NH
VARISTOR 18.1V 120A 0805
Littelfuse Inc.
161,371
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.27817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V15.9 V18.1 V20.3 V120 A0.3J1560 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0805 (2012 Metric)
ML, MLE 0805
V5.5MLA0805LNH
VARISTOR 8.2V 40A 0805
Littelfuse Inc.
23,791
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.27817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.5 V7.1 V8.2 V9.3 V40 A0.1J1660 pF @ 1 MHz-40°C ~ 125°C (TA)---Surface Mount, MLCV0805 (2012 Metric)
Showing
of 272

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.