Varistors, MOVs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
D Series, V 7mm
ERZ-V07D180
VARISTOR 18V 500A DISC 8.5MM
Panasonic Electronic Components
1,383
In Stock
1 : $0.38000
Bulk
Bulk
Active
11 V
14 V
16 V
18 V
20 V
500 A
1.1J
1
3800 pF @ 1 kHz
-40°C ~ 85°C (TA)
Through Hole
Disc 8.5mm
V20E
V20E150P
VARISTOR 240V 10KA DISC 20MM
Littelfuse Inc.
221
In Stock
1 : $1.16000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
10 kA
120J
1
1600 pF @ 1 MHz
-55°C ~ 85°C (TA)
Through Hole
Disc 20mm
D Series, V 7mm
ERZ-V07D470
VARISTOR 47V 500A DISC 8.5MM
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $0.38000
Bulk
Bulk
Active
30 V
38 V
42 V
47 V
52 V
500 A
2.8J
1
1550 pF @ 1 kHz
-40°C ~ 85°C (TA)
Through Hole
Disc 8.5mm
Showing
of 3

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.