Varistors, MOVs

Results: 2
Manufacturer
Bourns Inc.EPCOS - TDK Electronics
Series
-StandarD
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Maximum AC Volts
25 V275 V
Maximum DC Volts
31 V350 V
Varistor Voltage (Min)
35.1 V387 V
Varistor Voltage (Typ)
39 V430 V
Varistor Voltage (Max)
42.9 V473 V
Current - Surge
1 kA1.2 kA
Energy
7J28J
Capacitance @ Frequency
138 pF @ 1 kHz11100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
Disc 14mmDisc 7mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
MOV-07
MOV-07D431KTR
VARISTOR 430V 1.2KA DISC 7MM
Bourns Inc.
50,856
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.11170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active275 V350 V387 V430 V473 V1.2 kA28J1138 pF @ 1 kHz-40°C ~ 85°C (TA)---Through HoleDisc 7mm
Varistor 14mm Series
B72214S0250K101
VARISTOR 39V 1KA DISC 14MM
EPCOS - TDK Electronics
6,412
In Stock
1 : $0.69000
Bulk
Bulk
Active25 V31 V35.1 V39 V42.9 V1 kA7J111100 pF @ 1 kHz-40°C ~ 105°C (TA)---Through HoleDisc 14mm
Showing
of 2

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.