Vacuum Fluorescent (VFD)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Outline L x W x H | Viewing Area | Display Format | Display Type | Format | Voltage - Supply | Character Size | Number of Dots | Interface | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : $17.87086 Tray | - | Tray | Active | 112.00mm x 25.00mm x 6.80mm | 81.00mm L x 9.70mm W | 9 x 1 | Character | - | - | - | - | - | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 500 : $20.05198 Box | - | Box | Active | 98.00mm x 33.00mm x 8.00mm | - | 7 x 1 | Character | - | - | 12.40mm H x 6.00mm W | - | - | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1,000 : $27.64327 Box | - | Box | Active | 125.00mm x 35.00mm x 7.80mm | - | 20 x 2 | Character | 5 x 7 Dots | - | 5.00mm H x 3.50mm W | - | - | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1,000 : $38.37667 Box | - | Box | Active | 125.00mm x 53.50mm x 10.50mm | - | 20 x 4 | Character | 5 x 7 Dots | - | 5.00mm H x 3.30mm W | - | - | -40°C ~ 85°C |