USB, DVI, HDMI Connector Assemblies

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Specifications
-USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Operating Temperature
-30°C ~ 85°C-
Current Rating (Amps)
0.25A, 1A, 5A-
Voltage - Rated
30VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
31,694
In Stock
1 : $3.90000
Cut Tape (CT)
1,300 : $2.16397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
TYPE C USB RECP. TOP-M W/P-REEL
1054500131
TYPE C USB RECP. TOP-M W/P-REEL
Molex
0
In Stock
Check Lead Time
7,800 : $1.18388
Bulk
Bulk
Active
USB-C (USB TYPE-C)
24
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-
1
-
-
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).