USB, DVI, HDMI Connector Assemblies

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ31-CH-31/31x-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS R/A
Same Sky (Formerly CUI Devices)
3,281
In Stock
1 : $2.82000
Cut Tape (CT)
1,200 : $1.70223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-G2-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS SMD
Same Sky (Formerly CUI Devices)
9,207
In Stock
1 : $3.67000
Cut Tape (CT)
800 : $2.28278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Cutout, Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 80°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-3-SMT-TR
CONN RCPT USB3.1 TYPEC 24POS R/A
Same Sky (Formerly CUI Devices)
2,720
In Stock
1 : $2.33000
Cut Tape (CT)
850 : $1.44632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
3.0µ" Finish Thickness, Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UP31-CV-G-CM
CONN PLUG USB3.1 TYPEC BRD EDGE
Same Sky (Formerly CUI Devices)
4,091
In Stock
1 : $2.35000
Tray
Tray
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Straddle Mount
-
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
773
In Stock
1 : $2.91000
Cut Tape (CT)
1,200 : $1.75979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
0
In Stock
1,200
Marketplace
Check Lead Time
1,200 : $1.97613
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
0
In Stock
Check Lead Time
1 : $5.57000
Cut Tape (CT)
700 : $3.50947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
15µ" Finish Thickness
IP67 - Dust Tight, Waterproof
-40°C ~ 80°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-4-MSMT-TR
CONN RCPT USB3.1 TYPEC 24POS SMD
Same Sky (Formerly CUI Devices)
0
In Stock
1,250 : $1.86548
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal
Solder
Flash Finish Thickness, Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
0
In Stock
Check Lead Time
1,200 : $1.89477
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
0
In Stock
Check Lead Time
1,800 : $3.08579
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
UJ31-CH-G1-SMT-TR
CONN RCP USB3.1 TYPEC 24P SMD RA
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : $3.50000
Cut Tape (CT)
1,050 : $1.63292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A, 6.25A
20V
10000
Shielded
Showing
of 11

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).