USB, DVI, HDMI Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
3,548
In Stock
1 : $1.14000
Cut Tape (CT)
1,500 : $0.59719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
USB3131-30-0230-A
USB3131-30-0230-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
14,723
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.61013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
87583 Series
87583-2010BLF
CONN RCPT USB2.0 TYPEA 4P SMD RA
Amphenol ICC (FCI)
5,659
In Stock
1 : $1.64000
Tube
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
3A
-
1500
Unshielded
2171790001
2171790001
CONN RCP USB2.0 TYP C 24P SMD RA
Molex
0
In Stock
Check Lead Time
1 : $1.20000
Cut Tape (CT)
1,200 : $0.66924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).