USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0002LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
21,742
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.35551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A
100VAC
10000
Shielded
2171790001
CONN RCP USB2.0 TYP C 24P SMD RA
Molex
12,406
In Stock
43,200
Factory
1 : $1.23000
Cut Tape (CT)
1,200 : $0.74108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).