USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,297 In Stock | 1 : $2.27000 Cut Tape (CT) 1,000 : $1.38731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-C (USB TYPE-C) | 24 | Plug | - | Board Edge, Surface Mount, Right Angle | Horizontal, Mid Mount | Solder | - | - | - | 1 | - | - | - | Shielded | |||
4,001 In Stock | 1 : $2.80000 Cut Tape (CT) 1,500 : $1.67361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Straddle Mount | Reversible | Solder | Cover | - | -30°C ~ 80°C | 1 | 0.25A, 1.25A | 20VAC | 10000 | Shielded | |||
3,692 In Stock 15,900 Factory | 1 : $3.58000 Bulk | - | Bulk | Active | USB - micro B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Unshielded | ||
1,098 In Stock | 1 : $1.42000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | - | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
1,685 In Stock | 1 : $2.21000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | -20°C ~ 60°C | 1 | 0.25A, 1.8A | 30VAC | - | - | |||
1,863 In Stock | 1 : $2.22000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 9 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1A | - | 1500 | - | ||
288 In Stock | 1 : $3.83000 Tray | Tray | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Straddle Mount | - | Solder | - | - | - | 1 | 3A | - | 10000 | - |