USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,014 In Stock | 1 : $3.18000 Cut Tape (CT) 550 : $2.05600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 1A, 3A | 30VAC | 10000 | Shielded | |||
21,312 In Stock 6,500 Factory | 1 : $1.96000 Cut Tape (CT) 1,300 : $0.81701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded |