PG-TSLP-2-20 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158,122 In Stock | 1 : $0.47000 Cut Tape (CT) 15,000 : $0.10597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 5.3V (Max) | 7V | 21V | 3A (8/20µs) | - | No | RF Antenna | 0.23pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
35,612 In Stock | 1 : $0.50000 Cut Tape (CT) 15,000 : $0.11299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
28,470 In Stock | 1 : $0.47000 Cut Tape (CT) 15,000 : $0.10412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 13.2V (Max) | 13.7V | 23V | 5A (8/20µs) | 115W | No | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
64,258 In Stock | 1 : $0.50000 Cut Tape (CT) 15,000 : $0.11314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 5.5V (Max) | 6.1V | 14V | 5A (8/20µs) | 70W | No | Ethernet, HDMI | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
105,595 In Stock | 1 : $0.53000 Cut Tape (CT) 15,000 : $0.12078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 18.5V (Max) | 20V | 29V | 2A (8/20µs) | 58W | No | RF Antenna | 0.3pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
0 In Stock 15,000 Marketplace | 5,323 : $0.08060 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Zener | 1 | 24V (Max) | 24.3V | 44.5V | 1.5A (8/20µs) | 67W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
0 In Stock | 1 : $0.50000 Cut Tape (CT) 15,000 : $0.11299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | 15V (Max) | 21V (Typ) | 48V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.13pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
0 In Stock | 15,000 : $0.10328 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Zener | 1 | 3.6V (Max) | 4V | 8V | 3A (8/20µs) | 36W | No | HDMI | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
0 In Stock | 1 : $0.37000 Cut Tape (CT) 15,000 : $0.08155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 1 | 14V (Max) | 8.5V | 28V | 1A (8/20µs) | - | No | General Purpose | 4pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 |