TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,031 In Stock | 1 : $0.77000 Cut Tape (CT) 2,500 : $0.21886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 200 A | 2J | 1 | 530 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | |||
16,053 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.24596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 200 A | 0.7J | 1 | 740 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1206 (3216 Metric) | |||
14,559 In Stock | 1 : $1.23000 Cut Tape (CT) 1,000 : $0.52364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 11J | 1 | 80 pF @ 1 kHz | -40°C ~ 85°C | - | Surface Mount | 2-SMD, J-Lead | |||
7,590 In Stock | 1 : $1.23000 Cut Tape (CT) 1,000 : $0.52364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C | - | Surface Mount | 2-SMD, J-Lead | |||
5,572 In Stock | 1 : $1.23000 Cut Tape (CT) 1,500 : $0.52364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 9J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C | - | Surface Mount | 2-SMD, J-Lead | |||
29,463 In Stock | 1 : $1.41000 Cut Tape (CT) 1,000 : $0.60100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 30J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C | - | Surface Mount | 2-SMD, J-Lead | |||
9,949 In Stock | 1 : $2.49000 Cut Tape (CT) 1,000 : $1.22007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12.2J | 1 | 4000 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 2220 (5750 Metric) | |||
76,752 In Stock | 1 : $0.63000 Cut Tape (CT) 3,500 : $0.11653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 30 A | 0.3J | 1 | 175 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 0603 (1608 Metric) | |||
35,593 In Stock | 1 : $0.63000 Cut Tape (CT) 4,000 : $0.11653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.3J | 1 | 195 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 0603 (1608 Metric) | |||
16,265 In Stock | 1 : $0.60000 Cut Tape (CT) 3,500 : $0.13388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
22,144 In Stock | 1 : $0.64000 Cut Tape (CT) 3,500 : $0.14448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 120 A | 0.4J | 1 | 290 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | |||
21,418 In Stock | 1 : $0.57000 Cut Tape (CT) 3,500 : $0.16236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 120 A | 0.2J | 1 | 230 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
8,548 In Stock | 1 : $0.57000 Cut Tape (CT) 4,000 : $0.16236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 120 A | 0.4J | 1 | 355 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0805 (2012 Metric) | |||
58,285 In Stock | 1 : $0.74000 Cut Tape (CT) 2,500 : $0.20864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
16,868 In Stock | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.30216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 1210 (3225 Metric) | |||
9,295 In Stock | 1 : $0.87000 Cut Tape (CT) 2,500 : $0.30816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 21.6 V | 24 V | 26.4 V | 400 A | 1.6J | 1 | 2350 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 1210 (3225 Metric) | |||
2,650 In Stock | 1 : $1.43000 Cut Tape (CT) 1,000 : $0.60720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 400 A | 5.8J | 1 | 580 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 1812 (4532 Metric) | |||
3,781 In Stock | 1 : $2.15000 Cut Tape (CT) 1,000 : $0.97602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 1 kA | 0.02J | 1 | 2200 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 2220 (5750 Metric) | |||
21,106 In Stock | 1 : $0.63000 Cut Tape (CT) 3,500 : $0.11653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.3J | 1 | 185 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount | 0603 (1608 Metric) | |||
2,946 In Stock | 1 : $0.60000 Cut Tape (CT) 4,000 : $0.13389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.3J | 1 | 195 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 0603 (1608 Metric) | |||
1,252 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.24596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1206 (3216 Metric) | |||
1,180 In Stock | 1 : $0.77000 Cut Tape (CT) 2,000 : $0.21886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 120 A | 0.8J | 1 | 340 pF @ 1 kHz | -55°C ~ 125°C | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
2,369 In Stock | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.34356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 2J | 1 | 1400 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1210 (3225 Metric) | |||
1,381 In Stock | 1 : $1.41000 Cut Tape (CT) 1,000 : $0.60100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 18.5J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C | - | Surface Mount | 2-SMD, J-Lead | |||
1,913 In Stock | 1 : $1.52000 Cut Tape (CT) 1,000 : $0.68988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.4J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C | - | Surface Mount | 1812 (4532 Metric) |