Showing
1 - 25
of 835
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
0603
VC060326A580RP
VARISTOR 34.5V 30A 0603
KYOCERA AVX
95,950
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.10474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V26 V31.05 V34.5 V37.95 V30 A0.10J1155 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060305A150RP
VARISTOR 8.5V 30A 0603
KYOCERA AVX
50,305
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.12765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V30 A0.10J1750 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060305A150DP
VARISTOR 8.5V 30A 0603
KYOCERA AVX
248,073
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.14680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V30 A0.10J1750 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060303A100RP
VARISTOR 5V 30A 0603
KYOCERA AVX
112,028
In Stock
96,000
Factory
1 : $0.78000
Cut Tape (CT)
4,000 : $0.14702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.3 V3.3 V4 V5 V6 V30 A0.10J11450 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060314A300DP
VARISTOR 18.5V 30A 0603
KYOCERA AVX
131,425
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.16038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V30 A0.10J1350 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060303A100DP
VARISTOR 5V 30A 0603
KYOCERA AVX
91,784
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.16336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.3 V3.3 V4 V5 V6 V30 A0.10J11450 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VCAC060326C820MRP
VARISTOR 36V 30A 0603
KYOCERA AVX
87,635
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.18902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V30.6 V36 V41.4 V30 A0.30J182 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0603
VC060330A650RP
VARISTOR 41V 30A 0603
KYOCERA AVX
9,638
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.18902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V36.9 V41 V45.1 V30 A0.10J1125 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
0805 (2012 Metric)
VC080505A150RP
VARISTOR 8.5V 40A 0805
KYOCERA AVX
8,687
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.18902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V6.8 V8.5 V10.2 V40 A0.10J11100 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC080514C300RP
VARISTOR 18.5V 120A 0805
KYOCERA AVX
33,402
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.19442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V120 A0.30J1900 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC080503A100RP
VARISTOR 5V 40A 0805
KYOCERA AVX
22,897
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.19442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.3 V3.3 V4 V5 V6 V40 A0.10J11400 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC08LC18A500DP
VARISTOR 30A 0805
KYOCERA AVX
14,226
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.21210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V25 V-40 V30 A0.10J150 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC080514C300DP
VARISTOR 18.5V 120A 0805
KYOCERA AVX
10,991
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.21210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V120 A0.30J1900 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
0805 (2012 Metric)
VC080538C770DP
VARISTOR 47V 80A 0805
KYOCERA AVX
26,800
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.21290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V80 A0.30J1200 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
Varistors; 1206 (3216 Metric)
VC120614D300DP
VARISTOR 18.5V 150A 1206
KYOCERA AVX
62,316
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.25595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V150 A0.40J11050 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
Varistors; 1206 (3216 Metric)
VC120630D650DP
VARISTOR 41V 120A 1206
KYOCERA AVX
4,277
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.27821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V36.9 V41 V45.1 V120 A0.40J1600 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
TransGuard Series 1210 Package
VC121048H101DP
VARISTOR 62V 250A 1210
KYOCERA AVX
221,342
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.32753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active34 V48 V55.8 V62 V68.2 V250 A1.2J1500 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
TransGuard Series 1210 Package
VG121038S770DP
VARISTOR 47V 400A 1210
KYOCERA AVX
25,194
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.37182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V400 A2.0J11000 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
1210 (3225 Metric) AVX
VJ13PC0480KBA
VARISTOR 60.5V 250A 1210
KYOCERA AVX
6,000
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.54300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active34 V48 V54.5 V60.5 V66.5 V250 A1.2J1500 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
TransGuard Series 1210 Package
VC121030H620DP
VARISTOR 41V 280A 1210
KYOCERA AVX
14,093
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.66280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21 V30 V36.9 V41 V45.1 V280 A1.2J11850 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV1210 (3225 Metric)
MG064 Series 0612
MG064S14A300DP
VARISTOR 19.5V 30A 0612
KYOCERA AVX
1,277
In Stock
1 : $2.45000
Cut Tape (CT)
1,000 : $1.14140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V17.16 V19.5 V21.84 V30 A0.10J4425 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0612 (1632 Metric)
Varistors; 2220 (5750 Metric)
VC15MA0340KBA
VARISTOR 47V 1.2KA 2220
KYOCERA AVX
4,176
In Stock
1 : $2.67000
Cut Tape (CT)
1,250 : $1.24581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V34 V42.3 V47 V51.7 V1.2 kA12J14000 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV2220 (5750 Metric)
69,000
In Stock
1 : $0.71000
Cut Tape (CT)
10,000 : $0.09046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V-300 V-4 A0.015J13 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0402
VC040214X300WP
VARISTOR 18.5V 20A 0402
KYOCERA AVX
56,376
In Stock
1 : $0.72000
Cut Tape (CT)
10,000 : $0.09165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V14 V16.28 V18.5 V20.72 V20 A0.05J185 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
0603
VC060326A580DP
VARISTOR 34.5V 30A 0603
KYOCERA AVX
3,800
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.12045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V26 V31.05 V34.5 V37.95 V30 A0.10J1155 pF @ 1 kHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
Showing
1 - 25
of 835

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.