Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
VR Series 0402
VARISTOR 8V 3A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1416-2-ND
587-1416-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete5.5 V6.4 V8 V9.6 V3 A-1100 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
VR Series 0402
VARISTOR 12V 5A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1417-2-ND
587-1417-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete7.5 V9.6 V12 V14.4 V5 A-1130 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
VR Series 0402
VARISTOR 18V 10A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1418-2-ND
587-1418-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete10 V14.4 V18 V21.6 V10 A-1140 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
VR Series 0402
VARISTOR 27V 5A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1419-2-ND
587-1419-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete15 V21.6 V27 V32.4 V5 A-140 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
VR Series 0402
VARISTOR 8V 25A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1420-2-ND
587-1420-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete5.5 V6.4 V8 V9.6 V25 A-1650 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
VR Series 0402
VARISTOR 27V 10A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1421-2-ND
587-1421-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete15 V21.6 V27 V32.4 V10 A-180 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
VR Series 0402
VARISTOR 27V 1A 0402
Obsolete
0 - Immediate
Taiyo YudenTaiyo Yuden
-
Non-Stock
587-1422-2-ND
587-1422-1-ND
VR
Tape & Reel (TR)
Cut Tape (CT)
Obsolete15 V21.6 V27 V32.4 V1 A-115 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount, MLCV0402 (1005 Metric)
Showing
1 - 7
of 7

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.