Showing
1 - 25
of 46
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
HA40
VARISTOR 680V 40KA DISC 40MM
$26.80000
174 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
V421HA40-ND
HA
Bulk
Active420 V560 V612 V680 V748 V40 kA600J13800 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 910V 40KA DISC 40MM
$33.30000
360 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5410-ND
HA
Bulk
Active575 V730 V819 V910 V1.001 kV40 kA770J12200 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 390V 40KA DISC 40MM
$25.25000
44 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5384-ND
HA
Bulk
Active250 V330 V351 V390 V429 V40 kA370J15000 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 205V 40KA DISC 40MM
$25.25000
54 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F12014-ND
HA
Bulk
Active130 V175 V184.5 V205 V225.5 V40 kA270J110000 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 1.2KV 40KA DISC 40MM
$35.92000
32 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F12023-ND
HA
Bulk
Active750 V970 V1.08 kV1.2 kV1.32 kV40 kA1050J11800 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 863.5V 40KA DISC 40MM
$33.30000
80 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
V551HA40-ND
HA
Bulk
Active550 V710 V778 V863.5 V949 V40 kA755J12390 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 430V 40KA DISC 40MM
$25.25000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5390-ND
HA
Bulk
Active275 V369 V387 V430 V473 V40 kA400J14500 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
V151HA40
VARISTOR 240V 40KA DISC 40MM
$25.25000
30 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
1294-V151HA40-CHP
F5369-ND
HA
Bulk
Bulk
Active150 V200 V216 V240 V264 V40 kA300J18000 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
HA40
VARISTOR 750V 40KA DISC 40MM
$32.94000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
V481HA40-ND
HA
Bulk
Active480 V640 V675 V750 V825 V40 kA650J12700 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
VARISTOR 205V 25KA DISC 32MM
VARISTOR 205V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V131HA32-ND
HA
Bulk
Active130 V175 V184.5 V205 V225.5 V25 kA200J14700 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 240V 25KA DISC 32MM
VARISTOR 240V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V151HA32-ND
HA
Bulk
Active150 V200 V216 V240 V264 V25 kA220J14000 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 390V 25KA DISC 32MM
VARISTOR 390V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V251HA32-ND
HA
Bulk
Active250 V330 V351 V390 V429 V25 kA330J12500 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
V271HA32
VARISTOR 430V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V271HA32-ND
HA
Bulk
Active275 V369 V387 V430 V473 V25 kA360J12200 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 470V 25KA DISC 32MM
VARISTOR 470V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V301HA32-ND
HA
Bulk
Active300 V410 V423 V470 V517 V25 kA370J12050 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 314V 25KA DISC 32MM
VARISTOR 314V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V201HA32-ND
HA
Bulk
Active200 V265 V283 V314 V345 V25 kA260J13180 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 220V 25KA DISC 32MM
VARISTOR 220V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V141HA32-ND
HA
Bulk
Active140 V188 V198 V220 V242 V25 kA210J14230 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
HA40
VARISTOR 173V 40KA DISC 40MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V111HA40-ND
HA
Bulk
Active110 V148 V156 V173 V190 V40 kA220J111600 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 40mm, Formed Tabs
VARISTOR 173V 25KA DISC 32MM
VARISTOR 173V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V111HA32-ND
HA
Bulk
Active110 V148 V156 V173 V190 V25 kA160J15450 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 282V 25KA DISC 32MM
VARISTOR 282V 25KA DISC 32MM
$16.53406
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V181HA32-ND
HA
Bulk
Active180 V240 V254 V282 V310 V25 kA240J13200 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 510V 25KA DISC 32MM
VARISTOR 510V 25KA DISC 32MM
$18.91494
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V321HA32-ND
HA
Bulk
Active320 V420 V459 V510 V561 V25 kA390J11900 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 680V 25KA DISC 32MM
VARISTOR 680V 25KA DISC 32MM
$18.91494
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V421HA32-ND
HA
Bulk
Active420 V560 V612 V680 V748 V25 kA400J11900 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 549.5V 25KA DISC 32MM
VARISTOR 549.5V 25KA DISC 32MM
$18.91494
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V351HA32-ND
HA
Bulk
Active350 V460 V495 V549.5 V604 V25 kA390J11800 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 518.5V 25KA DISC 32MM
VARISTOR 518.5V 25KA DISC 32MM
$18.91494
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V331HA32-ND
HA
Bulk
Active330 V435 V467 V518.5 V570 V25 kA385J11870 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 604V 25KA DISC 32MM
VARISTOR 604V 25KA DISC 32MM
$18.91494
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V391HA32-ND
HA
Bulk
Active385 V510 V545 V604 V663 V25 kA395J11750 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
VARISTOR 690V 25KA DISC 32MM
VARISTOR 690V 25KA DISC 32MM
$18.91494
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
180
Non-Stock
V441HA32-ND
HA
Bulk
Active440 V585 V622 V690 V758 V25 kA420J11500 pF @ 1 MHz-55°C ~ 85°C (TA)Bolt MountDisc 32mm, Formed Tabs
Showing
1 - 25
of 46

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.