Showing
1 - 25
of 220
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
LA-LU Series -14mm
VARISTOR 430V 4.5KA DISC 14MM
$1.00000
3,750 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5396-ND
LC
Bulk
Active275 V369 V387 V430 V473 V4.5 kA75J1450 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 14mm
LA-LU Series -14mm
VARISTOR 390V 4.5KA DISC 14MM
$1.00000
3,748 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
F5383-ND
LC
Bulk
Active250 V330 V351 V390 V429 V4.5 kA72J1500 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 14mm
V130 Series (LC)
VARISTOR 205V 4.5KA DISC 14MM
$1.00000
3,725 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
V130LC10AP-ND
LC
Bulk
Active130 V175 V184.5 V205 V225.5 V4.5 kA38J11000 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 14mm
VARISTOR 470V 4.5KA DISC 14MM
VARISTOR 470V 4.5KA DISC 14MM
$1.00000
499 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
V300LC20AP-ND
LC
Bulk
Active300 V405 V423 V470 V517 V4.5 kA77J1400 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 14mm
V320LC7P
VARISTOR 510V 1.2KA DISC 7MM
$0.84000
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
1
V320LC7P-ND
LC
Bulk
Active320 V420 V459 V510 V561 V1.2 kA25J165 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
V130 Series (LC)
VARISTOR 205V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V130LC2P-ND
LC
Bulk
Active130 V175 V184.5 V205 V225.5 V1.2 kA11J1180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
LA, ZA Series 7mm
VARISTOR 220V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V140LC2P-ND
LC
Bulk
Active140 V180 V198 V220 V242 V1.2 kA12J1160 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
LA, ZA Series 7mm
VARISTOR 240V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V150LC2P-ND
LC
Bulk
Active150 V200 V216 V240 V264 V1.2 kA13J1150 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
LA, ZA Series 7mm
VARISTOR 360V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V230LC4P-ND
LC
Bulk
Active230 V300 V324 V360 V396 V1.2 kA20J1100 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
LA, ZA Series 7mm
VARISTOR 390V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V250LC4P-ND
LC
Bulk
Active250 V330 V351 V390 V429 V1.2 kA21J190 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
LA, ZA Series 7mm
VARISTOR 430V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V275LC4P-ND
LC
Bulk
Active275 V369 V387 V430 V473 V1.2 kA23J180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
V130 Series (LC)
VARISTOR 220V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V130LC1P-ND
LC
Bulk
Active130 V175 V198 V220 V242 V1.2 kA11J1180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 450V 1.2KA DISC 7MM
VARISTOR 450V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V275LC2P-ND
LC
Bulk
Active275 V369 V405 V450 V495 V1.2 kA23J180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 470V 1.2KA DISC 7MM
VARISTOR 470V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V300LC4P-ND
LC
Bulk
Active300 V405 V423 V470 V517 V1.2 kA25J170 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 250V 1.2KA DISC 7MM
VARISTOR 250V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V150LC1P-ND
LC
Bulk
Active150 V200 V225 V250 V275 V1.2 kA13J1150 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 270V 1.2KA DISC 7MM
VARISTOR 270V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V175LC2P-ND
LC
Bulk
Active175 V225 V243 V270 V297 V1.2 kA15J1130 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 410V 1.2KA DISC 7MM
VARISTOR 410V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V250LC2P-ND
LC
Bulk
Active250 V330 V369 V410 V451 V1.2 kA21J190 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 490V 1.2KA DISC 7MM
VARISTOR 490V 1.2KA DISC 7MM
$0.20300
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V300LC2P-ND
LC
Bulk
Active300 V405 V441 V490 V539 V1.2 kA25J170 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 470V 1.2KA DISC 7MM
VARISTOR 470V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V300LC4PX2855-ND
LC
Bulk
Active300 V405 V423 V470 V517 V1.2 kA25J170 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 250V 1.2KA DISC 7MM
VARISTOR 250V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V150LC1PX2855-ND
LC
Bulk
Active150 V200 V225 V250 V275 V1.2 kA13J1150 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 240V 1.2KA DISC 7MM
VARISTOR 240V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V150LC2PX2855-ND
LC
Bulk
Active150 V200 V216 V240 V264 V1.2 kA13J1150 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
V130 Series (LC)
VARISTOR 220V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V130LC1PX2855-ND
LC
Bulk
Active130 V175 V198 V220 V242 V1.2 kA11J1180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
V130 Series (LC)
VARISTOR 205V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V130LC2PX2855-ND
LC
Bulk
Active130 V175 V184.5 V205 V225.5 V1.2 kA11J1180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 220V 1.2KA DISC 7MM
VARISTOR 220V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V140LC2PX2855-ND
LC
Bulk
Active140 V180 V198 V220 V242 V1.2 kA12J1160 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
VARISTOR 430V 1.2KA DISC 7MM
VARISTOR 430V 1.2KA DISC 7MM
$0.22399
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
9,000
Non-Stock
V275LC4PX2855-ND
LC
Bulk
Active275 V369 V387 V430 V473 V1.2 kA23J180 pF @ 1 MHz-55°C ~ 85°C (TA)-Through HoleDisc 7mm
Showing
1 - 25
of 220

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.