Showing
1 - 16
of 16
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
AVR 0402 Series
VARISTOR 39V 0402
$0.52000
142,929 - Immediate
TDK CorporationTDK Corporation
1
445-2561-2-ND
445-2561-1-ND
445-2561-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-39 V---11.1 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
avrl
COMMERCIAL GRADE MULTILAYER CHIP
$0.52000
20,841 - Immediate
TDK CorporationTDK Corporation
1
445-181646-2-ND
445-181646-1-ND
445-181646-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V21.6 V27 V32.4 V0.5 A0.01J13.3 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
AVR 0402 Series
VARISTOR 90V 0402
$0.52000
2,904 - Immediate
TDK CorporationTDK Corporation
1
445-2560-2-ND
445-2560-1-ND
445-2560-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-90 V---11.1 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
AVR 0603 Series
VARISTOR 39V 0603
$0.67000
3,366 - Immediate
TDK CorporationTDK Corporation
1
445-2565-2-ND
445-2565-1-ND
445-2565-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-39 V---11.1 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
AVR 0603 Series
VARISTOR 27V 0603
$0.72000
4,535 - Immediate
TDK CorporationTDK Corporation
1
445-2567-2-ND
445-2567-1-ND
445-2567-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-27 V---16.8 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
AVRL061FR50ETA
VARISTOR 140V 2SMD NO LEAD
$0.45000
5,702 - Immediate
TDK CorporationTDK Corporation
1
445-174665-2-ND
445-174665-1-ND
445-174665-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V-140 V---1---Surface Mount0201 (0603 Metric)
AVR 0603 Series
VARISTOR 39V 0201
$0.48000
11,056 - Immediate
TDK CorporationTDK Corporation
1
445-174340-2-ND
445-174340-1-ND
445-174340-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V-39 V---11.1 pF @ 1 kHz-40°C ~ 85°C (TA)-Surface Mount0201 (0603 Metric)
avrl
COMMERCIAL GRADE MULTILAYER CHIP
$0.52000
7,660 - Immediate
TDK CorporationTDK Corporation
1
445-181647-2-ND
445-181647-1-ND
445-181647-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V21.6 V27 V32.4 V1 A0.01J16.8 pF @ 2 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
AVR 0402 Series
VARISTOR 27V 0402
$0.55000
10,977 - Immediate
TDK CorporationTDK Corporation
1
445-2562-2-ND
445-2562-1-ND
445-2562-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-27 V---13.3 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
avrl
COMMERCIAL GRADE MULTILAYER CHIP
$0.67000
3,251 - Immediate
TDK CorporationTDK Corporation
1
445-181648-2-ND
445-181648-1-ND
445-181648-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V21.6 V27 V32.4 V0.5 A0.01J13.3 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
avrl
COMMERCIAL GRADE MULTILAYER CHIP
$0.67000
2,780 - Immediate
TDK CorporationTDK Corporation
1
445-181649-2-ND
445-181649-1-ND
445-181649-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V21.6 V27 V32.4 V1 A0.01J16.8 pF @ 2 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
AVR Series
COMMERCIAL GRADE, MULTILAYER CHI
$0.72000
17,380 - Immediate
TDK CorporationTDK Corporation
1
445-180977-2-ND
445-180977-1-ND
445-180977-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V38.88 V39 V39.12 V--11.1 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV01005 (0402 Metric)
AVR 0402 Series
VARISTOR 27V 0402
$0.55000
170 - Immediate
TDK CorporationTDK Corporation
1
445-2563-2-ND
445-2563-1-ND
445-2563-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-27 V---16.8 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
AVR 0603 Series
VARISTOR 90V 0603
$0.67000
985 - Immediate
TDK CorporationTDK Corporation
1
445-2564-2-ND
445-2564-1-ND
445-2564-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-90 V---11.1 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
AVR 0603 Series
VARISTOR 27V 0603
$0.72000
88 - Immediate
TDK CorporationTDK Corporation
1
445-2566-2-ND
445-2566-1-ND
445-2566-6-ND
AVRL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V-27 V---13.3 pF @ 1 MHz-40°C ~ 125°C (TA)-Surface Mount, MLCV0603 (1608 Metric)
AVRH10C270KT350NA8
1.0X0.5MM EIA 0402 LOW CAP SERIE
$0.11467
0 - Immediate
TDK CorporationTDK Corporation
10,000
Non-Stock
445-AVRL101C2R2DTATR-ND
AVRL
Tape & Reel (TR)
Active16 V-90 V---12.2 pF @ 1 MHz-40°C ~ 85°C (TA)-Surface Mount, MLCV0402 (1005 Metric)
Showing
1 - 16
of 16

TVS - Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.